Part Details for MF0207DTD52-37K4 by YAGEO Corporation
Overview of MF0207DTD52-37K4 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF0207DTD52-37K4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF0207DTD52-37K4
|
Avnet Abacus | Resistor, 37.4 kOhm, � 0.5%, 600 mW, Axial Leaded, Metal Film, Professional (Alt: MF0207DTD52-37K4) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |