There are no models available for this part yet.
Overview of MF0207DTD52-15K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MF0207DTD52-15K by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MF0207DTD52-15K
|
Avnet Abacus | Res Ax, Metal Film Prof, 0207 15K0 0.5% 0.6W 25ppm Tape/Box (Alt: MF0207DTD52-15K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.M.FILM 0.6W 15K Ohms ±0.5% Automotive(AEC-Q200 | 0 |
|
$0.0115 / $0.0140 | RFQ |