Part Details for MF0204FTE26-187R by YAGEO Corporation
Overview of MF0204FTE26-187R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Part Details for MF0204FTE26-187R
MF0204FTE26-187R CAD Models
MF0204FTE26-187R Part Data Attributes
|
MF0204FTE26-187R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MF0204FTE26-187R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.4W, 187ohm, 250V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 187 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for MF0204FTE26-187R
This table gives cross-reference parts and alternative options found for MF0204FTE26-187R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0204FTE26-187R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF0204FRE26-187R | Fixed Resistor, Metal Film, 0.4W, 187ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0204FTE26-187R vs MF0204FRE26-187R |
MF0204FRE52-187R | Fixed Resistor, Metal Film, 0.4W, 187ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MF0204FTE26-187R vs MF0204FRE52-187R |
MF0204FTE52-187R | Fixed Resistor, Metal Film, 0.4W, 187ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MF0204FTE26-187R vs MF0204FTE52-187R |
MF0204FBE26-187R | Fixed Resistor, Metal Film, 0.4W, 187ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0204FTE26-187R vs MF0204FBE26-187R |
MF0204FREMT187R | Fixed Resistor, Metal Film, 0.4W, 187ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0204FTE26-187R vs MF0204FREMT187R |
MF0204FBE52-187R | Fixed Resistor, Metal Film, 0.4W, 187ohm, 250V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MF0204FTE26-187R vs MF0204FBE52-187R |