Part Details for MF0204FRF52-187R by YAGEO Corporation
Overview of MF0204FRF52-187R by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS61187RTJR | Texas Instruments | WLED Driver for Notebooks with PWM Interface and Auto Phase Shift Function 20-QFN -40 to 85 | |
TPS61187RTJT | Texas Instruments | WLED Driver for Notebooks with PWM Interface and Auto Phase Shift Function 20-QFN -40 to 85 |
Price & Stock for MF0204FRF52-187R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.M.FILM 0.4W 187 Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0111 / $0.0135 | RFQ |