Part Details for MF0015M-03ATXX by Mitsubishi Electric
Overview of MF0015M-03ATXX by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF0015M-03ATXX
MF0015M-03ATXX CAD Models
MF0015M-03ATXX Part Data Attributes:
|
MF0015M-03ATXX
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MF0015M-03ATXX
Mitsubishi Electric
Flash Card, 15MX8, 300ns
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 300 ns | |
Additional Feature | USER SELECTABLE 5V; USER CONFIGURABLE AS 7.5M X 16 | |
JESD-30 Code | X-XXMA-X68 | |
Memory Density | 125829120 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 15728640 words | |
Number of Words Code | 15000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Organization | 15MX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | AND TYPE |
Alternate Parts for MF0015M-03ATXX
This table gives cross-reference parts and alternative options found for MF0015M-03ATXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF0015M-03ATXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HB286015A1 | 15MX8 FLASH 5V PROM CARD, 250ns, XMA68 | Renesas Electronics Corporation | MF0015M-03ATXX vs HB286015A1 |