Part Details for MF-VS210N-0 by Bourns Inc
Overview of MF-VS210N-0 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-VS210N-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H8408
|
Newark | Ptc 2.1A 16V Axial Strap 90C Sw /Bulk, Bag Packaging |Bourns MF-VS210N-0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3160 / $0.3450 | Buy Now |
DISTI #
MF-VS210N-0-ND
|
DigiKey | PTC RESET FUSE 12V 2.1A STRAP Min Qty: 2000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3252 | Buy Now |
DISTI #
MF-VS210N-0
|
Avnet Americas | PTC Resettable Fuse 100A 12V Bulk - Bulk (Alt: MF-VS210N-0) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2313 / $0.3266 | Buy Now |
DISTI #
652-MF-VS210N-0
|
Mouser Electronics | Resettable Fuses - PPTC PTC 2.1A 16V AXIAL STRAP 90'C SW RoHS: Compliant | 0 |
|
$0.2880 / $0.2950 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2420 / $0.3658 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 21500 |
|
RFQ | |
DISTI #
MF-VS210N-0
|
Avnet Abacus | PTC Resettable Fuse 100A 12V Bulk (Alt: MF-VS210N-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2420 / $0.3658 | Buy Now |