Part Details for MF-VS210L-0 by Bourns Inc
Overview of MF-VS210L-0 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Robotics and Drones
Price & Stock for MF-VS210L-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H8407
|
Newark | Ptc 2.1A 16V Axial Strap 90C Sw /Bulk, Bag Packaging |Bourns MF-VS210L-0 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3160 / $0.3450 | Buy Now |
DISTI #
MF-VS210L-0-ND
|
DigiKey | PTC RESET FUSE 12V 2.1A STRAP Min Qty: 2000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3252 | Buy Now |
DISTI #
MF-VS210L-0
|
Avnet Americas | PTC Resettable Fuse 100A 16V Bulk - Bulk (Alt: MF-VS210L-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2313 / $0.3266 | Buy Now |
DISTI #
652-MF-VS210L-0
|
Mouser Electronics | Resettable Fuses - PPTC 16V 2.1A-HD 100A MAX RoHS: Compliant | 0 |
|
$0.2730 / $0.2800 | Order Now |
|
Onlinecomponents.com | PTC Resettable Fuse 2.1A(hold) 4.7A(trip) 16V 100A 1.5W 5s 0.018Ohm SMD Solder Pad 11.8 X 5.5 X 0.9mm Bag RoHS: Compliant | 0 |
|
$0.2420 / $0.3658 | Buy Now |
DISTI #
MF-VS210L-0
|
TTI | Resettable Fuses - PPTC 16V 2.1A-HD 100A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.2400 / $0.3520 | Buy Now |
DISTI #
MF-VS210L-0
|
Avnet Abacus | PTC Resettable Fuse 100A 16V Bulk (Alt: MF-VS210L-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PTC Resettable Fuse 2.1A(hold) 4.7A(trip) 16V 100A 1.5W 5s 0.018Ohm SMD Solder Pad 11.8 X 5.5 X 0.9mm Bag RoHS: Compliant | 0 |
|
$0.2420 / $0.3658 | Buy Now |
Part Details for MF-VS210L-0
MF-VS210L-0 CAD Models
MF-VS210L-0 Part Data Attributes
|
MF-VS210L-0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-VS210L-0
Bourns Inc
PTC Resettable Fuse, Surface Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | 0.018 TO 0.03 OHMS AT 23 DEG CEL | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 1.5 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Placement | DUAL | |
Terminal Shape | FLAT | |
Thermistor Application | OVERLOAD PROTECTION |