Datasheets
MF-USMF020 by: Bourns Inc

PTC Resettable Fuse, Surface Mount, CHIP, 1210, ROHS COMPLIANT

Part Details for MF-USMF020 by Bourns Inc

Overview of MF-USMF020 by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for MF-USMF020

MF-USMF020 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MF-USMF020 Part Data Attributes

MF-USMF020 Bourns Inc
Buy Now Datasheet
Compare Parts:
MF-USMF020 Bourns Inc PTC Resettable Fuse, Surface Mount, CHIP, 1210, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer BOURNS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
Additional Feature 0.4 TO 5 OHMS AT 23 DEG CEL
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Resistor Type PTC RESETTABLE FUSE
Surface Mount YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Thermistor Application OVERLOAD PROTECTION

Alternate Parts for MF-USMF020

This table gives cross-reference parts and alternative options found for MF-USMF020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-USMF020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MF-USMF020-2 PTC Resettable Fuse, Surface Mount, CHIP, 1210 Bourns Inc MF-USMF020 vs MF-USMF020-2
MF-USMD020-2 PTC Resettable Fuse, Surface Mount, CHIP, 1210 Bourns Inc MF-USMF020 vs MF-USMD020-2
Part Number Description Manufacturer Compare
MF-USMD020-2 PTC Resettable Fuse, Surface Mount, CHIP, 1210 Bourns Inc MF-USMF020 vs MF-USMD020-2

MF-USMF020 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF-USMF020 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF-USMF020 by Bourns Inc

Select Manufacturer
Which Manufacturer of MF-USMF020 would you like to use for your alert(s)?
  • Please alert me when MF-USMF020 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF-USMF020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF-USMF020 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF-USMF020 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF-USMF020.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF-USMF020 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: