-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF-USMF020-2 by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K5712
|
Newark | Fuse, Ptc Reset, 30V, 200Ma, 1210, Pptc Case Style:1210 (3225 Metric), Product Range:Mf-Usmf Serie... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 49 |
|
$0.3790 / $0.4070 | Buy Now |
DISTI #
29X2395
|
Newark | Fuse, Ptc Reset, 30V, 200Ma, 1210, Full Reel, Product Range:Mf-Usmf Series, Voltage Rating:30V, H... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3520 | Buy Now |
DISTI #
MF-USMF020-2CT-ND
|
DigiKey | PTC RESET FUSE 30V 200MA 1210 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13291 In Stock |
|
$0.1250 / $0.4000 | Buy Now |
DISTI #
88K5712
|
Avnet Americas | PTC Resettable Fuse 10A 30V T/R - Product that comes on tape, but is not reeled (Alt: 88K5712) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack |
49 Partner Stock |
|
$0.3790 | Buy Now |
DISTI #
MF-USMF020-2
|
Avnet Americas | PTC Resettable Fuse 10A 30V T/R - Tape and Reel (Alt: MF-USMF020-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1182 / $0.2523 | Buy Now |
DISTI #
652-MF-USMF020-2
|
Mouser Electronics | Resettable Fuses - PPTC 30V .2A-HD 10A MAX RoHS: Compliant | 3355 |
|
$0.1430 / $0.3300 | Buy Now |
DISTI #
E02:0323_00123934
|
Arrow Electronics | PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30V 10A 0.6W 0.02s 0.4Ohm SMD Solder Pad 1210 T/R Automoti... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2431 | Europe - 138000 |
|
$0.2640 | Buy Now |
DISTI #
V36:1790_06254583
|
Arrow Electronics | PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30V 10A 0.6W 0.02s 0.4Ohm SMD Solder Pad 1210 T/R Automoti... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2411 | Americas - 39000 |
|
$0.2440 | Buy Now |
DISTI #
A03:0893_00123934
|
Arrow Electronics | PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30V 10A 0.6W 0.02s 0.4Ohm SMD Solder Pad 1210 T/R Automoti... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2343 | Asia - 9000 |
|
$0.2440 | Buy Now |
DISTI #
E21:3489_00123934
|
Arrow Electronics | PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30V 10A 0.6W 0.02s 0.4Ohm SMD Solder Pad 1210 T/R Automoti... more RoHS: Compliant Min Qty: 435 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2411 | Europe - 6604 |
|
$0.2486 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-USMF020-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-USMF020-2
Bourns Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1210
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 3.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.4 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |