-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6359
|
Newark | Fuse, Reset Ptc, 30V, 0.5A, 1210, Reel, Thermistor Mounting:Smd, Product Range:Mf-Usmf Series, Holding Current:50Ma, Tripping Current:150Ma, Voltage Rating:30V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Bourns MF-USMF005-2 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.3750 | Buy Now |
DISTI #
81AC9132
|
Newark | Ptc Resettable 0.05A 30V Smd 1210 Rohs Compliant: Yes |Bourns MF-USMF005-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.1250 / $0.2840 | Buy Now |
DISTI #
47Y7174
|
Newark | Fuse, Resettable Ptc, 30V, 0.05A, 1210, Thermistor Mounting:Smd, Product Range:Mf-Usmf Series, Holding Current:50Ma, Tripping Current:150Ma, Voltage Rating:30V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Bourns MF-USMF005-2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10395 |
|
$0.4650 | Buy Now |
DISTI #
75K7706
|
Newark | Fuse, Ptc Reset, 30V, 50Ma, 1210, Pptc Case Style:1210 (3225 Metric), Product Range:Mf-Usmf Series, Voltage Rating:30Vdc, Holding Current:50Ma, Tripping Current:150Ma, Time To Trip:1.5S, Current Rating Max:10A, External Depth:0.95Mm Rohs Compliant: Yes |Bourns MF-USMF005-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2710 | Buy Now |
DISTI #
MF-USMF005-2CT-ND
|
DigiKey | PTC RESET FUSE 30V 50MA 1210 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
80684 In Stock |
|
$0.1313 / $0.3400 | Buy Now |
DISTI #
MF-USMF005-2
|
Avnet Americas | PTC Resettable Fuse 10A 30V T/R - Tape and Reel (Alt: MF-USMF005-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 9000 |
|
$0.1250 / $0.2840 | Buy Now |
DISTI #
MF-USMF005-2
|
Avnet Americas | PTC Resettable Fuse 10A 30V T/R - Tape and Reel (Alt: MF-USMF005-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MF-USMF005-2
|
Avnet Americas | PTC Resettable Fuse 10A 30V T/R - Tape and Reel (Alt: MF-USMF005-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1250 / $0.2840 | Buy Now |
DISTI #
652-MF-USMF005-2
|
Mouser Electronics | Resettable Fuses - PPTC 30V .05A-HD 10A MAX RoHS: Compliant | 35796 |
|
$0.1430 / $0.3300 | Buy Now |
DISTI #
70153608
|
RS | Fuse, Resettable, Fast Acting, 10A, Sz 1210, 0.135x0.11x0.043", SMT, 30VDC, PCB | Bourns MF-USMF005-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 10 |
|
$0.2890 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-USMF005-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-USMF005-2
Bourns Inc
PTC Resettable Fuse, Surface Mount, CHIP, 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 3.43 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 2.8 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |