Part Details for MF-SVS210U-0 by Bourns Inc
Overview of MF-SVS210U-0 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MF-SVS210U-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF-SVS210U-0-ND
|
DigiKey | PTC RESET FUSE 10V 2.1A STRAP Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MF-SVS210U-0
|
Avnet Americas | PTC Resettable Fuse 100A 10V Bulk - Bulk (Alt: MF-SVS210U-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ |
Part Details for MF-SVS210U-0
MF-SVS210U-0 CAD Models
MF-SVS210U-0 Part Data Attributes
|
MF-SVS210U-0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-SVS210U-0
Bourns Inc
PTC Resettable Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RMIN AT 23 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 23.1 mm | |
Package Style | Axial | |
Package Width | 5.5 mm | |
Packing Method | BULK | |
Reference Standard | UL | |
Resistance | 0.01 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Placement | AXIAL | |
Terminal Shape | FLAT | |
Thermistor Application | OVERLOAD PROTECTION | |
Working Voltage | 10 V |