Part Details for MF-SVS175N-0 by Bourns Inc
Overview of MF-SVS175N-0 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MF-SVS175N-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC4903
|
Newark | Ptc 1.75A 10V Axial Strap 85C Sw /Bulk, Bag Packaging |Bourns MF-SVS175N-0 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3290 / $0.3600 | Buy Now |
DISTI #
MF-SVS175N-0-ND
|
DigiKey | PTC RESET FUSE 10V 1.75A STRAP Min Qty: 2000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3394 | Buy Now |
DISTI #
MF-SVS175N-0
|
Avnet Americas | PTC Resettable Fuse 100A 5s 10V 0.017Ohm 2-Pin Bulk - Bulk (Alt: MF-SVS175N-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2470 / $0.3408 | Buy Now |
DISTI #
652-MF-SVS175N-0
|
Mouser Electronics | Resettable Fuses - PPTC PTC 1.75A 10V AXIAL STRAP 85'C SW RoHS: Compliant | 0 |
|
$0.2990 / $0.3060 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2454 / $0.3750 | Buy Now |
DISTI #
MF-SVS175N-0
|
Avnet Abacus | (Alt: MF-SVS175N-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2454 / $0.3750 | Buy Now |
Part Details for MF-SVS175N-0
MF-SVS175N-0 CAD Models
MF-SVS175N-0 Part Data Attributes
|
MF-SVS175N-0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-SVS175N-0
Bourns Inc
PTC Resettable Fuse, Surface Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | 0.017 OHMS MINIMUM AT 23 DEG CEL, LEAD FREE PRODUCT | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Placement | DUAL | |
Terminal Shape | FLAT | |
Thermistor Application | OVERLOAD PROTECTION |