-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF-SMHT160-2 by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J2742
|
Newark | Ptc 1.6A 16V Smd 3425 High-Temp /Tape & Reel - 13" Reel |Bourns MF-SMHT160-2 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3170 / $0.4230 | Buy Now |
DISTI #
MF-SMHT160-2CT-ND
|
DigiKey | PTC RESET FUSE 16V 1.6A 2SMD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2740 In Stock |
|
$0.3000 / $0.8800 | Buy Now |
DISTI #
MF-SMHT160-2
|
Avnet Americas | PTC Resettable Fuse 100A 16V T/R - Tape and Reel (Alt: MF-SMHT160-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2287 / $0.3184 | Buy Now |
DISTI #
652-MF-SMHT160-2
|
Mouser Electronics | Resettable Fuses - PPTC 16V 1.6A 100A MAX RoHS: Compliant | 6247 |
|
$0.2130 / $0.5800 | Buy Now |
DISTI #
70407844
|
RS | Fuse, PTC, Resettable, high temp, 1.6A | Bourns MF-SMHT160-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 | RFQ |
|
Onlinecomponents.com | PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 16V 100A 2.1W 10s 0.05Ohm SMD Solder Pad 9.5 X 6.71 X 3mm ... more RoHS: Compliant |
6750 In Stock |
|
$0.2859 / $0.3102 | Buy Now |
|
Bristol Electronics | 1372 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | 1097 |
|
$0.2746 / $0.6865 | Buy Now |
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | 400 |
|
$0.1922 / $0.4119 | Buy Now |
DISTI #
MF-SMHT160-2
|
TTI | Resettable Fuses - PPTC 16V 1.6A 100A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 12000 In Stock |
|
$0.2930 / $0.2990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-SMHT160-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-SMHT160-2
Bourns Inc
PTC Resettable Fuse, Surface Mount, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 9.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.71 mm | |
Packing Method | TR, 14 INCH | |
Reference Standard | AEC-Q200 | |
Resistance | 0.05 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |