-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W0019
|
Newark | Fuse, Ptc, 1.36A, 16V, Smd, Thermistor Mounting:Smd, Product Range:Mf-Smht Series, Holding Current:1.36A, Tripping Current:2.72A, Voltage Rating:16V, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Automotive Rohs Compliant: Yes |Bourns MF-SMHT136-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5250 / $0.6270 | Buy Now |
DISTI #
02J2741
|
Newark | Ptc 1.36A 16V Smd 2920 High-Temp /Tape & Reel - 13" Reel |Bourns MF-SMHT136-2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3170 / $0.4230 | Buy Now |
DISTI #
MF-SMHT136-2CT-ND
|
DigiKey | PTC RESET FUSE 16V 1.36A 2SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2573 In Stock |
|
$0.3151 / $0.8100 | Buy Now |
DISTI #
MF-SMHT136-2
|
Avnet Americas | PTC Resettable Fuse 100A 16V T/R - Tape and Reel (Alt: MF-SMHT136-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$0.1812 / $0.3408 | Buy Now |
DISTI #
652-MF-SMHT136-2
|
Mouser Electronics | Resettable Fuses - PPTC 16V 1.36A 100A MAX RoHS: Compliant | 0 |
|
$0.2740 / $0.2850 | Order Now |
DISTI #
70153691
|
RS | Fuse, Resettable, 1.36A, 0.314x0.214x0.118", SMT, 16VDC, DCR 0.085 Ohms, PCB | Bourns MF-SMHT136-2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4290 | RFQ |
|
Onlinecomponents.com | PTC Resettable Fuse 1.36A(hold) 2.72A(trip) 16V 100A 2.1W 10s 0.085Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive RoHS: Compliant | 0 |
|
$0.2930 / $0.3430 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 111 |
|
$0.3094 / $0.8250 | Buy Now |
|
Bristol Electronics | 4791 |
|
RFQ | ||
|
Quest Components | 88 |
|
$0.5500 / $1.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-SMHT136-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-SMHT136-2
Bourns Inc
PTC Resettable Fuse, Surface Mount, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, 3112 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 7.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 14 INCH | |
Reference Standard | AEC-Q200 | |
Resistance | 0.085 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |