-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF-SM150/33-2 by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H8382
|
Newark | Fuse, Ptc Reset, 33V, 1.5A, Smd, Pptc Case Style:3425 (8763 Metric), Product Range:Mf-Sm Series, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1 |
|
$0.1310 | Buy Now |
DISTI #
87W6093
|
Newark | Fuse, Resettable Ptc, 33V, 1.5A, Smd, Full Reel, Product Range:Mf-Sm Series, Voltage Rating:33V, ... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2450 / $0.2770 | Buy Now |
DISTI #
MF-SM150/33-2CT-ND
|
DigiKey | PTC RESET FUSE 33V 1.5A 2SMD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10648 In Stock |
|
$0.1563 / $0.4900 | Buy Now |
DISTI #
MF-SM150/33-2
|
Avnet Americas | PTC Resettable Fuse 40A 33V T/R - Tape and Reel (Alt: MF-SM150/33-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 4 Weeks, 0 Days Container: Reel |
12000 |
|
$0.1477 / $0.2649 | Buy Now |
DISTI #
60H8382
|
Avnet Americas | PTC Resettable Fuse 40A 33V T/R - Product that comes on tape, but is not reeled (Alt: 60H8382) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Ammo Pack |
1 Partner Stock |
|
$0.3200 | Buy Now |
DISTI #
652-MF-SM150/33-2
|
Mouser Electronics | Resettable Fuses - PPTC 33V 1.5A-HD 40A MAX RoHS: Compliant | 6812 |
|
$0.1710 / $0.4100 | Buy Now |
DISTI #
E02:0323_00123894
|
Arrow Electronics | PTC Resettable Fuse 1.5A(hold) 3A(trip) 33V 40A 1.9W 5s 0.06Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R ... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks Date Code: 2505 | Europe - 69000 |
|
$0.2615 | Buy Now |
DISTI #
V36:1790_06254696
|
Arrow Electronics | PTC Resettable Fuse 1.5A(hold) 3A(trip) 33V 40A 1.9W 5s 0.06Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R ... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2440 | Americas - 27000 |
|
$0.2564 | Buy Now |
DISTI #
V72:2272_06254696
|
Arrow Electronics | PTC Resettable Fuse 1.5A(hold) 3A(trip) 33V 40A 1.9W 5s 0.06Ohm SMD Solder Pad 9.5 X 6.71 X 3mm T/R ... more RoHS: Compliant Min Qty: 330 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2205 Container: Cut Strips | Americas - 6763 |
|
$0.3282 | Buy Now |
DISTI #
70153577
|
RS | Fuse, Resettable, 0.15A, Dims 0.374x0.264x0.125", SMT, 33VDC, DCR 0.06 Ohms, PCB | Bourns MF-SM150/3... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 10 |
|
$0.3960 / $0.4950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-SM150/33-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-SM150/33-2
Bourns Inc
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 9.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.71 mm | |
Packing Method | TR, 14 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.06 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 33 V |