-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59K0239
|
Newark | Fuse, Ptc Reset, 30V, 1.1A, Smd, Pptc Case Style:2920 (7351 Metric), Product Range:Mf-Sm Series, Voltage Rating:30Vdc, Holding Current:1.1A, Tripping Current:2.2A, Time To Trip:0.5S, Current Rating Max:80A, External Depth:3.18Mm Rohs Compliant: Yes |Bourns MF-SM100-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2063 |
|
$0.2120 | Buy Now |
DISTI #
06X6357
|
Newark | Fuse, Reset Ptc, 30V, 1.1A, Smd, Reel, Thermistor Mounting:Smd, Product Range:Mf-Sm Series, Holding Current:1.1A, Tripping Current:2.2A, Voltage Rating:30V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Rohs Compliant: Yes |Bourns MF-SM100-2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 28000 |
|
$0.2830 / $0.3100 | Buy Now |
DISTI #
87W6091
|
Newark | Fuse, Resettable Ptc, 30V, 1.1A, Smd, Full Reel, Product Range:Mf-Sm Series, Voltage Rating:30V, Holding Current:1.1A, Tripping Current:2.2A, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Operating Voltage:30V Rohs Compliant: Yes |Bourns MF-SM100-2 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1560 / $0.1850 | Buy Now |
DISTI #
MF-SM100CT-ND
|
DigiKey | PTC RESET FUSE 30V 1.1A 2SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39776 In Stock |
|
$0.1444 / $0.3700 | Buy Now |
DISTI #
MF-SM100-2
|
Avnet Americas | PTC Resettable Fuse 80A 30V T/R - Tape and Reel (Alt: MF-SM100-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days Container: Reel | 40000 |
|
$0.1548 | Buy Now |
DISTI #
MF-SM100-2
|
Avnet Americas | PTC Resettable Fuse 80A 30V T/R - Tape and Reel (Alt: MF-SM100-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$0.1375 / $0.2698 | Buy Now |
DISTI #
59K0239
|
Avnet Americas | PTC Resettable Fuse 80A 30V T/R - Product that comes on tape, but is not reeled (Alt: 59K0239) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Ammo Pack | 2063 Partner Stock |
|
$0.3150 / $0.4110 | Buy Now |
DISTI #
652-MFSM100-2
|
Mouser Electronics | Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX RoHS: Compliant | 22688 |
|
$0.1580 / $0.3700 | Buy Now |
DISTI #
E02:0323_00123823
|
Arrow Electronics | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 80A 1.7W 0.5s 0.12Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks Date Code: 2418 | Europe - 52000 |
|
$0.1327 / $0.1379 | Buy Now |
DISTI #
V36:1790_06254551
|
Arrow Electronics | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 80A 1.7W 0.5s 0.12Ohm SMD Solder Pad 7.98 X 5.44 X 3mm T/R Automotive RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks Date Code: 2248 | Americas - 28000 |
|
$0.2319 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-SM100-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-SM100-2
Bourns Inc
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 7.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 14 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.12 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for MF-SM100-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-SM100-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF-SM100 | PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT | Bourns Inc | MF-SM100-2 vs MF-SM100 |
MF-SM100-AP | PTC Resettable Fuse, Surface Mount | Bourns Inc | MF-SM100-2 vs MF-SM100-AP |