Part Details for MF-SM100/33-2 by Bourns Inc
Overview of MF-SM100/33-2 by Bourns Inc
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MF-SM100/33-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H8381
|
Newark | Fuse, Ptc Reset, 33V, 1.1A, Smd, Pptc Case Style:2920 (7351 Metric), Product Range:Mf-Sm Series, Voltage Rating:33Vdc, Holding Current:1.1A, Tripping Current:2.2A, Time To Trip:0.5S, Current Rating Max:40A, External Depth:5.44Mm Rohs Compliant: Yes |Bourns MF-SM100/33-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 848 |
|
$0.2470 | Buy Now |
DISTI #
87W6092
|
Newark | Fuse, Resettable Ptc, 33V, 1.1A, Smd, Full Reel, Product Range:Mf-Sm Series, Voltage Rating:33V, Holding Current:1.1A, Tripping Current:2.2A, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Operating Voltage:33V Rohs Compliant: Yes |Bourns MF-SM100/33-2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2490 / $0.2770 | Buy Now |
DISTI #
MF-SM100/33-2CT-ND
|
DigiKey | PTC RESET FUSE 33V 1.1A 2SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29763 In Stock |
|
$0.1576 / $0.4100 | Buy Now |
DISTI #
MF-SM100/33-2
|
Avnet Americas | PTC Resettable Fuse 40A 33V T/R - Tape and Reel (Alt: MF-SM100/33-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 0 Days Container: Reel | 8000 |
|
$0.1500 / $0.2982 | Buy Now |
DISTI #
MF-SM100/33-2
|
Avnet Americas | PTC Resettable Fuse 40A 33V T/R - Tape and Reel (Alt: MF-SM100/33-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$0.1500 / $0.2982 | Buy Now |
DISTI #
MF-SM100/33-2
|
Avnet Americas | PTC Resettable Fuse 40A 33V T/R - Tape and Reel (Alt: MF-SM100/33-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
60H8381
|
Avnet Americas | PTC Resettable Fuse 40A 33V T/R - Product that comes on tape, but is not reeled (Alt: 60H8381) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Ammo Pack | 848 Partner Stock |
|
$0.3200 / $0.4260 | Buy Now |
DISTI #
652-MF-SM100/33-2
|
Mouser Electronics | Resettable Fuses - PPTC 33V 1.1A-HD 40A MAX RoHS: Compliant | 9587 |
|
$0.1720 / $0.4000 | Buy Now |
DISTI #
70154127
|
RS | Fuse, Resettable, 0.1A, Dims 0.314x0.214x0.125", SMT, 33VDC, DCR 0.12 Ohms, PCB | Bourns MF-SM100/33-2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4100 | RFQ |
|
Onlinecomponents.com | PPTC Resettable Fuse - 1.1A(hold) 2.2A(trip) - 33V - 40A - 7.98 x 5.44 x 3mm - Surface Mount. RoHS: Compliant |
12658 In Stock |
|
$0.1522 / $0.1611 | Buy Now |
Part Details for MF-SM100/33-2
MF-SM100/33-2 CAD Models
MF-SM100/33-2 Part Data Attributes:
|
MF-SM100/33-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-SM100/33-2
Bourns Inc
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 7.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 14 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.12 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 33 V |