Part Details for MF-SM075/60-2 by Bourns Inc
Overview of MF-SM075/60-2 by Bourns Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MF-SM075/60-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P2114
|
Newark | Multifuse, Smd, 0.75A, 60V, Thermistor Mounting:Smd, Product Range:Mf-Sm Series, Holding Current:750Ma, Tripping Current:1.5A, Voltage Rating:60V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Rohs Compliant: Yes |Bourns MF-SM075/60-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9522 |
|
$0.3930 / $0.4740 | Buy Now |
DISTI #
MF-SM075/60-2CT-ND
|
DigiKey | PTC RESET FUSE 60V 750MA 2SMD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3953 In Stock |
|
$0.1500 / $0.4600 | Buy Now |
DISTI #
MF-SM075/60-2
|
Avnet Americas | PTC Resettable Fuse 10A 0.3s 60VDC 230m Ohm 2-Pin 2920 T/R - Tape and Reel (Alt: MF-SM075/60-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 492000 |
|
$0.1500 / $0.2982 | Buy Now |
DISTI #
43K0669
|
Avnet Americas | PTC Resettable Fuse 10A 0.3s 60VDC 230m Ohm 2-Pin 2920 T/R - Product that comes on tape, but is not reeled (Alt: 43K0669) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 3 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
652-MF-SM075/60-2
|
Mouser Electronics | Resettable Fuses - PPTC 60V .75A-HD 10A MAX RoHS: Compliant | 18134 |
|
$0.1720 / $0.3900 | Buy Now |
DISTI #
70407875
|
RS | SMD PTC Resettable Fuses, 60V, 750mA | Bourns MF-SM075/60-2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4190 / $0.4410 | RFQ |
|
Onlinecomponents.com | PPTC Resettable Fuse - 0.75A(hold) 1.5A(trip) - 60V - 10A - 7.98 x 5.44 x 3.18mm - Surface Mount. RoHS: Compliant |
9161 In Stock |
|
$0.1512 / $0.1611 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 4000 |
|
$0.1125 / $0.7500 | Buy Now |
|
Quest Components | PTC RESETTABLE FUSE, SURFACE MOUNT | 3200 |
|
$0.1500 / $1.0000 | Buy Now |
|
Quest Components | PTC RESETTABLE FUSE, SURFACE MOUNT | 651 |
|
$0.2546 / $0.6365 | Buy Now |
Part Details for MF-SM075/60-2
MF-SM075/60-2 CAD Models
MF-SM075/60-2 Part Data Attributes
|
MF-SM075/60-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-SM075/60-2
Bourns Inc
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.18 mm | |
Package Length | 7.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 14 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.23 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |