Part Details for MF-SM050-2. by Bourns Inc
Overview of MF-SM050-2. by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-SM050-2.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC2078
|
Newark | Fuse, Resettable Ptc, 60V, 500Ma, Smd, Full Reel, Pptc Case Style:2920 (7351 Metric), Product Range:Mf-Sm Series, Voltage Rating:60Vdc, Holding Current:500Ma, Trip Current:1A, Time To Trip:4S, Current Rating Max:40A Rohs Compliant: Yes |Bourns MF-SM050-2. RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.2960 / $0.3230 | Buy Now |
DISTI #
MF-SM050-2.
|
TTI | Resettable Fuses - PPTC 60Volts 40Amps Hold 0.5A Trip 1A RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Cut Tape |
Americas - 3790 In Stock |
|
$0.3650 | Buy Now |