Part Details for MF-SM013/250-A05-2 by Bourns Inc
Overview of MF-SM013/250-A05-2 by Bourns Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-SM013/250-A05-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF-SM013/250-A05-2
|
Avnet Americas | MULTI FUSE,SURFACE MT.,.13 AMP,250V,.5OHMS,T/R - Tape and Reel (Alt: MF-SM013/250-A05-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 7500 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | 6000 |
|
$1.0950 / $2.9200 | Buy Now |
Part Details for MF-SM013/250-A05-2
MF-SM013/250-A05-2 CAD Models
MF-SM013/250-A05-2 Part Data Attributes
|
MF-SM013/250-A05-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-SM013/250-A05-2
Bourns Inc
PTC Resettable Fuse, Surface Mount, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | 6.5 TO 9 OHMS AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Rated Power Dissipation (P) | 3.3 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for MF-SM013/250-A05-2
This table gives cross-reference parts and alternative options found for MF-SM013/250-A05-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-SM013/250-A05-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF-SM013/250-A | PTC Resettable Fuse, Surface Mount | Bourns Inc | MF-SM013/250-A05-2 vs MF-SM013/250-A |
MF-SM013/250-A05-_ | PTC Resettable Fuse, Surface Mount | Bourns Inc | MF-SM013/250-A05-2 vs MF-SM013/250-A05-_ |
MF-SM013/250-A-AP | PTC Resettable Fuse, Surface Mount | Bourns Inc | MF-SM013/250-A05-2 vs MF-SM013/250-A-AP |
MF-SM013/250-AP | PTC Resettable Fuse, Surface Mount | Bourns Inc | MF-SM013/250-A05-2 vs MF-SM013/250-AP |
MF-SM013/250-A-2 | PTC Resettable Fuse, Surface Mount, CHIP | Bourns Inc | MF-SM013/250-A05-2 vs MF-SM013/250-A-2 |