Part Details for MF-SM013/250V-B5-2 by Bourns Inc
Results Overview of MF-SM013/250V-B5-2 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF-SM013/250V-B5-2 Information
MF-SM013/250V-B5-2 by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MG250V2YMS3 | Toshiba Electronic Devices & Storage Corporation | N-ch SiC MOSFET Module, 1700 V, 250 A, 2-153A1A |
Price & Stock for MF-SM013/250V-B5-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-MF-SM013/250VB52
|
Mouser Electronics | Resettable Fuses - PPTC .13A 250V 6.5ohm VERTICAL RoHS: Compliant | 1678 |
|
$0.4070 / $1.2200 | Buy Now |
DISTI #
MF-SM013/250V-B5-2
|
Avnet Abacus | PTC Resettable Fuse 3A 60V 9 Ohm 2Pin SMD TR (Alt: MF-SM013/250V-B5-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MF-SM013/250V-B5-2
MF-SM013/250V-B5-2 CAD Models
MF-SM013/250V-B5-2 Part Data Attributes
|
MF-SM013/250V-B5-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-SM013/250V-B5-2
Bourns Inc
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
Circuit RMS Voltage-Max | 250 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 7.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 INCH | |
Reference Standard | CUL, TUV, UL | |
Resistance | 9 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |
Alternate Parts for MF-SM013/250V-B5-2
This table gives cross-reference parts and alternative options found for MF-SM013/250V-B5-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-SM013/250V-B5-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MF-SM013/250V-B05-0 | Bourns Inc | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, ROHS COMPLIANT | MF-SM013/250V-B5-2 vs MF-SM013/250V-B05-0 |