-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF-SM013/250V-2 by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQK2501YGDQA#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 0.4A 5400Mohm Mpak/Sc-59 | |
HAT2089R-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 2A 600Mohm Sop8 | |
H5N2508DL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 250V 7A 630Mohm DPAK(L)-(2)/To-251 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K6248
|
Newark | Fuse, Ptc Reset, 60V, 130Ma, Smd, Product Range:Mf-Sm Series, Voltage Rating:60V, Holding Current... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5320 | Buy Now |
DISTI #
MF-SM013/250V-2CT-ND
|
DigiKey | PTC RESET FUSE 60V 130MA 2SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9559 In Stock |
|
$0.3252 / $0.9300 | Buy Now |
DISTI #
MF-SM013/250V-2
|
Avnet Americas | PTC Resettable Fuse 60V T/R - Tape and Reel (Alt: MF-SM013/250V-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3380 / $0.5680 | Buy Now |
DISTI #
652-MF-SM013/250V-2
|
Mouser Electronics | Resettable Fuses - PPTC 250V .13A-HD 3A MAX RoHS: Compliant | 10107 |
|
$0.3730 / $0.7800 | Buy Now |
DISTI #
V36:1790_06254538
|
Arrow Electronics | PTC Resettable Fuse 0.13A(hold) 60V 3A 3W 6.5Ohm SMD Solder Pad 6.6 X 3.2 X 7.4mm Automotive AEC-Q20... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Date Code: 2214 | Americas - 58000 |
|
$0.1629 / $0.3114 | Buy Now |
DISTI #
E02:0323_00477106
|
Arrow Electronics | PTC Resettable Fuse 0.13A(hold) 60V 3A 3W 6.5Ohm SMD Solder Pad 6.6 X 3.2 X 7.4mm Automotive AEC-Q20... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 2431 | Europe - 2000 |
|
$0.3259 | Buy Now |
DISTI #
V72:2272_06254538
|
Arrow Electronics | PTC Resettable Fuse 0.13A(hold) 60V 3A 3W 6.5Ohm SMD Solder Pad 6.6 X 3.2 X 7.4mm Automotive AEC-Q20... more RoHS: Compliant Min Qty: 204 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1902 Container: Cut Strips | Americas - 1537 |
|
$0.5479 | Buy Now |
|
Onlinecomponents.com | PPTC Resettable Fuse - 0.13A(hold) - 60V - 6.5 Ohm - 130 mA - 7.4 x 6.6 x 3.2mm - Surface Mount. RoHS: Compliant |
2000 In Stock |
|
$0.2964 / $0.3102 | Buy Now |
DISTI #
63296450
|
Verical | PTC Resettable Fuse 0.13A(hold) 60V 3A 3W 6.5Ohm SMD Solder Pad 6.6 X 3.2 X 7.4mm Automotive AEC-Q20... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2214 | Americas - 58000 |
|
$0.1629 | Buy Now |
DISTI #
84745404
|
Verical | PTC Resettable Fuse 0.13A(hold) 60V 3A 3W 6.5Ohm SMD Solder Pad 6.6 X 3.2 X 7.4mm Automotive AEC-Q20... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2431 | Americas - 3000 |
|
$0.3291 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-SM013/250V-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-SM013/250V-2
Bourns Inc
PTC Resettable Fuse, Surface Mount, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
Circuit RMS Voltage-Max | 250 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 7.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, 13 INCH | |
Reference Standard | CUL, TUV, UL | |
Resistance | 4 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |