Part Details for MF-S350SS-AP by Bourns Inc
Overview of MF-S350SS-AP by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MF-S350SS-AP
MF-S350SS-AP CAD Models
MF-S350SS-AP Part Data Attributes
|
MF-S350SS-AP
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-S350SS-AP
Bourns Inc
RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | 0.017 OHMS MINIMUM AT 23 DEG CEL | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Placement | DUAL | |
Terminal Shape | FLAT | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for MF-S350SS-AP
This table gives cross-reference parts and alternative options found for MF-S350SS-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-S350SS-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF-S350L | PTC Resettable Fuse, Surface Mount | Bourns Inc | MF-S350SS-AP vs MF-S350L |
MF-S350N | PTC Resettable Fuse, Surface Mount | Bourns Inc | MF-S350SS-AP vs MF-S350N |
MF-S350L-AP | PTC Resettable Fuse, Surface Mount | Bourns Inc | MF-S350SS-AP vs MF-S350L-AP |
MF-S350-AP | PTC Resettable Fuse, Surface Mount | Bourns Inc | MF-S350SS-AP vs MF-S350-AP |
MF-S350S | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | Bourns Inc | MF-S350SS-AP vs MF-S350S |
MF-S350L-2 | PTC Resettable Fuse, Surface Mount | Bourns Inc | MF-S350SS-AP vs MF-S350L-2 |
MF-S350N-AP | PTC Resettable Fuse, Surface Mount | Bourns Inc | MF-S350SS-AP vs MF-S350N-AP |
MF-S350N-2 | PTC Resettable Fuse, Surface Mount | Bourns Inc | MF-S350SS-AP vs MF-S350N-2 |
MF-S350-2 | PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT | Bourns Inc | MF-S350SS-AP vs MF-S350-2 |