Part Details for MF-S200 by Bourns Inc
Overview of MF-S200 by Bourns Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ULS2003H/R | Rochester Electronics LLC | ULS2003 - High Voltage High Current Darlington Array | |
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, | |
SCS-200L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for MF-S200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK6093
|
Newark | Ptc Resettable Fuse, 30V, 100A Rohs Compliant: Yes |Bourns MF-S200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1112 |
|
$0.3710 / $0.6620 | Buy Now |
DISTI #
MF-S200-ND
|
DigiKey | PTC RESET FUSE 30V 2A STRAP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
12659 In Stock |
|
$0.2443 / $0.6600 | Buy Now |
DISTI #
652-MF-S200
|
Mouser Electronics | Resettable Fuses - PPTC 30V 2.0A-HD 100A MAX RoHS: Compliant | 4234 |
|
$0.2500 / $0.5500 | Buy Now |
DISTI #
V99:2348_06254532
|
Arrow Electronics | PTC Resettable Fuse 2A(hold) 4.4A(trip) 30V 100A 1.9W 4s 0.03Ohm SMD Solder Pad 8.2 X 11 X 1.1mm Bulk RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2140 | Americas - 40 |
|
$0.2792 | Buy Now |
DISTI #
71279340
|
RS | PTC RESETTABLE 2.0A 30V AXIAL STRAP | Bourns MF-S200 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.6200 | RFQ |
|
Onlinecomponents.com | PTC Resettable Fuse 2A(hold) 4.4A(trip) 30V 100A 1.9W 4s 0.03Ohm SMD Solder Pad 8.2 X 11 X 1.1mm Bulk RoHS: Compliant |
7135 In Stock |
|
$0.2201 / $0.3314 | Buy Now |
DISTI #
59169189
|
Verical | PTC Resettable Fuse 2A(hold) 4.4A(trip) 30V 100A 1.9W 4s 0.03Ohm SMD Solder Pad 8.2 X 11 X 1.1mm Bulk RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1731 | Americas - 7000 |
|
$0.2994 / $0.4308 | Buy Now |
DISTI #
61215214
|
Verical | PTC Resettable Fuse 2A(hold) 4.4A(trip) 30V 100A 1.9W 4s 0.03Ohm SMD Solder Pad 8.2 X 11 X 1.1mm Bulk RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 2140 | Americas - 40 |
|
$0.2792 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
MF-S200
|
TTI | Resettable Fuses - PPTC 30V 2.0A-HD 100A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.2290 / $0.2590 | Buy Now |
Part Details for MF-S200
MF-S200 CAD Models
MF-S200 Part Data Attributes
|
MF-S200
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-S200
Bourns Inc
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bourns | |
Additional Feature | 0.03 TO 0.06 OHMS AT 23 DEG CEL | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 23.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 11 mm | |
Packing Method | BULK | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER | |
Terminal Placement | AXIAL | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |
Alternate Parts for MF-S200
This table gives cross-reference parts and alternative options found for MF-S200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-S200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MF-S200SS | Bourns Inc | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT | MF-S200 vs MF-S200SS |
MF-S200N-2 | Bourns Inc | Check for Price | PTC Resettable Fuse, Surface Mount | MF-S200 vs MF-S200N-2 |