-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7851
|
Newark | Ptc Resettable Fuse, Rectangular, 72V, Product Range:Mf-Rx/72 Series, Voltage Rating:72V, Holding Current:3.75A, Trip Current:7.5A, Time To Trip:24S, Fuse Shape:Rectangular, Current Rating Max:40A, Lead Spacing:10.2Mm, Diameter:- Rohs Compliant: Yes |Bourns MF-RX375/72-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2870 |
|
$0.3450 | Buy Now |
DISTI #
61J7380
|
Newark | Ptc Resettable 3.75A 72V Radial Leaded /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns MF-RX375/72-2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4130 / $0.4870 | Buy Now |
DISTI #
118-MF-RX375/72-2CT-ND
|
DigiKey | PTC RESET FUSE 72V 3.75A RADIAL Min Qty: 1 Lead time: 4 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
1000 In Stock |
|
$0.3125 / $0.9100 | Buy Now |
DISTI #
MF-RX375/72-2
|
Avnet Americas | PTC Resettable Fuse 40A 72V T/R - Tape and Reel (Alt: MF-RX375/72-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 6000 |
|
$0.3250 / $0.4402 | Buy Now |
DISTI #
32AK7851
|
Avnet Americas | PTC Resettable Fuse 40A 72V T/R - Product that comes on tape, but is not reeled (Alt: 32AK7851) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Ammo Pack | 2870 Partner Stock |
|
$0.5870 / $0.8010 | Buy Now |
DISTI #
652-MF-RX375/72-2
|
Mouser Electronics | Resettable Fuses - PPTC PTC RESETTABLE 3.75A 72V RADIAL LEADED RoHS: Compliant | 197 |
|
$0.3580 / $0.7500 | Buy Now |
DISTI #
E02:0323_00477025
|
Arrow Electronics | PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 72V 40A 3.2W 24s 0.03Ohm Radial 23.51 X 3.1 X 29.51mm T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2431 | Europe - 3000 |
|
$0.2960 | Buy Now |
DISTI #
V72:2272_06254524
|
Arrow Electronics | PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 72V 40A 3.2W 24s 0.03Ohm Radial 23.51 X 3.1 X 29.51mm T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 237 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2331 Container: Cut Strips | Americas - 2107 |
|
$0.4247 / $0.4681 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 72V 40A 3.2W 24s 0.03Ohm Radial 23.51 X 3.1 X 29.51mm T/R Automotive RoHS: Compliant |
6000 In Stock |
|
$0.3051 / $0.4240 | Buy Now |
DISTI #
84385010
|
Verical | PTC Resettable Fuse 3.75A(hold) 7.5A(trip) 72V 40A 3.2W 24s 0.03Ohm Radial 23.51 X 3.1 X 29.51mm T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2431 | Americas - 3000 |
|
$0.3037 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-RX375/72-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RX375/72-2
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 29.51 mm | |
Package Length | 23.51 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | TR, 15 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.03 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 72 V |