MF-RX250-0-14
Bourns Inc
Description: PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of MF-RX250-0-14 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for MF-RX250-0-14 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MF-RX250-0-14
Avnet Americas PTC Resettable Fuse 40A 60V Bulk - Bulk (Alt: MF-RX250-0-14) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk 0
RFQ

CAD Models for MF-RX250-0-14 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MF-RX250-0-14 by Bourns Inc

MF-RX250-0-14
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Package Description
Radial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Additional Feature
RMAX: 0.08OHMS AT 23 DEG CEL
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
26.4 mm
Package Length
21.3 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Package Width
3.1 mm
Packing Method
BULK
Reference Standard
CUL; TUV; UL
Resistance
0.05 Ω
Resistor Type
PTC RESETTABLE FUSE
Surface Mount
NO
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
OVERCURRENT PROTECTION
Working Voltage
60 V
Want to compare parts?
  1. MF-RX250-0-14
    Bourns Inc
    PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF-RX250-0-14 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF-RX250-0-14 by Bourns Inc

Select Manufacturer
Which Manufacturer of MF-RX250-0-14 would you like to use for your alert(s)?
  • Please alert me when MF-RX250-0-14 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF-RX250-0-14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF-RX250-0-14 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF-RX250-0-14 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF-RX250-0-14.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF-RX250-0-14 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: