Part Details for MF-RX135/72-0. by Bourns Inc
Overview of MF-RX135/72-0. by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-RX135/72-0.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC8873
|
Newark | Product Range:Mf-Rx/72 Series, Voltage Rating:72Vdc, Holding Current:1.35A, Trip Current:2.7A, Time To Trip:9.6S, Fuse Shape:Rectangular, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:-, Length:12.26Mm, Thickness:3.1Mm Rohs Compliant: Yes |Bourns MF-RX135/72-0. RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2940 | Buy Now |