Part Details for MF-RX090/72-AP by Bourns Inc
Overview of MF-RX090/72-AP by Bourns Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MF-RX090/72-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P9771
|
Newark | Ptc Resettable 0.9A 72V Radial Leaded /Ammo Pack |Bourns MF-RX090/72-AP RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2780 / $0.3700 | Buy Now |
DISTI #
MF-RX090/72-AP-ND
|
DigiKey | PTC RESET FUSE 72V 900MA RADIAL Min Qty: 4000 Lead time: 4 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2916 | Buy Now |
DISTI #
MF-RX090/72-AP
|
Avnet Americas | PTC Resettable Fuse 40A 72V Radial Thru-Hole Ammo Pack - Ammo Pack (Alt: MF-RX090/72-AP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1560 / $0.2982 | Buy Now |
DISTI #
652-MF-RX090/72-AP
|
Mouser Electronics | Resettable Fuses - PPTC PTC RESETTABLE 0.9A 72V RADIAL LEADED RoHS: Compliant | 0 |
|
$0.2670 / $0.2740 | Order Now |
DISTI #
MF-RX090/72-AP
|
Avnet Abacus | (Alt: MF-RX090/72-AP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MF-RX090/72-AP
MF-RX090/72-AP CAD Models
MF-RX090/72-AP Part Data Attributes
|
MF-RX090/72-AP
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RX090/72-AP
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16.7 mm | |
Package Length | 11.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | AMMO PACK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.14 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 72 V |