-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P9769
|
Newark | Ptc Resettable 0.75A 72V Radial Leaded /Bulk, Bag Packaging |Bourns MF-RX075/72-0 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3520 | Buy Now |
DISTI #
MF-RX075/72-0-ND
|
DigiKey | PTC RESET FUSE 72V 750MA RADIAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1412 In Stock |
|
$0.2500 / $0.4800 | Buy Now |
DISTI #
MF-RX075/72-0
|
Avnet Americas | PTC Resettable Fuse 40A 72V Bulk - Bulk (Alt: MF-RX075/72-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1313 / $0.2840 | Buy Now |
DISTI #
652-MF-RX075/72-0
|
Mouser Electronics | Resettable Fuses - PPTC PTC RESETTABLE 0.75A 72V RADIAL LEADED RoHS: Compliant | 5699 |
|
$0.1720 / $0.4100 | Buy Now |
DISTI #
V99:2348_06254467
|
Arrow Electronics | PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 72V 40A 0.9W 6.3s 0.18Ohm Radial 10.4 X 3.1mm Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1836 | Americas - 11 |
|
$0.1500 / $0.3586 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 In Stock |
|
$0.3017 / $0.5803 | Buy Now |
DISTI #
51573625
|
Verical | PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 72V 40A 0.9W 6.3s 0.18Ohm Radial 10.4 X 3.1mm Bulk RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1705 | Americas - 1000 |
|
$0.4254 / $0.7544 | Buy Now |
DISTI #
MF-RX075/72-0
|
Avnet Abacus | PTC Resettable Fuse 40A 72V Bulk (Alt: MF-RX075/72-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134600744935
|
Chip1Stop | PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 72V 40A 0.9W 6.3s 0.18Ohm Radial 10.4 X 3.1mm Bulk Automotive RoHS: Compliant | 11 |
|
$0.3297 | Buy Now |
|
Master Electronics | RoHS: Compliant |
1000 In Stock |
|
$0.3017 / $0.5803 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-RX075/72-0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RX075/72-0
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16 mm | |
Package Length | 10.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 0.18 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 72 V |