MF-RX030/72-0
Bourns Inc
Description: PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED

Overview of MF-RX030/72-0 by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for MF-RX030/72-0 by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 32AK7845
Newark Ptc Resettable Fuse, Round, 72V, Product Range:Mf-Rx/72 Series, Voltage Rating:72V, Holding Current:300Ma, Trip Current:600Ma, Time To Trip:3S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:7.4Mm, Length:- Rohs Compliant: Yes |Bourns MF-RX030/72-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 3429
  • 1 $0.2120
  • 25 $0.2120
$0.2120 Buy Now
DISTI # 14P9757
Newark Ptc Resettable 0.3A 72V Radial Leaded /Bulk, Bag Packaging Rohs Compliant: Yes |Bourns MF-RX030/72-0 RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3350
  • 5,000 $0.3270
  • 10,000 $0.3030
  • 20,000 $0.2820
  • 30,000 $0.2630
  • 50,000 $0.2510
$0.2510 / $0.3350 Buy Now
DISTI # 118-MF-RX030/72-0-ND
DigiKey PTC RESET FUSE 72V 300MA RADIAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk 477
In Stock
  • 1 $0.6400
  • 10 $0.6040
  • 500 $0.3262
  • 1,000 $0.2878
  • 5,000 $0.2591
  • 10,000 $0.2495
$0.2495 / $0.6400 Buy Now
DISTI # MF-RX030/72-0
Avnet Americas PTC Resettable Fuse 40A 72V Bulk - Bulk (Alt: MF-RX030/72-0) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 4 Weeks, 0 Days Container: Bulk 0
  • 3,500 $0.2698
  • 7,000 $0.2641
  • 14,000 $0.1224
  • 21,000 $0.1197
  • 28,000 $0.1170
  • 35,000 $0.1143
  • 350,000 $0.1125
$0.1125 / $0.2698 Buy Now
DISTI # 652-MF-RX030/72-0
Mouser Electronics Resettable Fuses - PPTC 72V .3A-HD 40A MAX RoHS: Compliant 7090
  • 1 $0.3900
  • 10 $0.3510
  • 100 $0.3330
  • 1,000 $0.2940
  • 2,500 $0.2550
  • 10,500 $0.1870
  • 28,000 $0.1800
$0.1800 / $0.3900 Buy Now
DISTI # V99:2348_06254456
Arrow Electronics PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72V 40A 0.5W 3s 0.76Ohm Radial 7.4 X 3.1mm Bulk RoHS: Compliant Min Qty: 755 Package Multiple: 1 Lead time: 4 Weeks Date Code: 0335 Americas - 2560
  • 755 $0.2412
$0.2412 Buy Now
DISTI # V36:1790_06254456
Arrow Electronics PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72V 40A 0.5W 3s 0.76Ohm Radial 7.4 X 3.1mm Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2010 Americas - 3
  • 3 $0.2265
$0.2265 Buy Now
DISTI # 70407868
RS 0.3A Radial Leaded PCB Mount Resettable Fuse, 72 V | Bourns MF-RX030/72-0 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $0.6300
  • 50 $0.5900
$0.5900 / $0.6300 RFQ
DISTI # 61160787
Verical PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72V 40A 0.5W 3s 0.76Ohm Radial 7.4 X 3.1mm Bulk RoHS: Compliant Min Qty: 755 Package Multiple: 1 Date Code: 0335 Americas - 2560
  • 755 $0.2412
$0.2412 Buy Now
DISTI # MF-RX030/72-0
TTI Resettable Fuses - PPTC 72V .3A-HD 40A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 3500 Package Multiple: 100 Container: Bulk Americas - 0
  • 3,500 $0.2520
  • 5,000 $0.2480
  • 20,000 $0.1850
  • 30,000 $0.1780
  • 50,000 $0.1750
$0.1750 / $0.2520 Buy Now
DISTI # MF-RX030/72-0
TME Fuse: PTC polymer, 300mA, Imax: 40A, PCB,THT, MF-RX/72, bulk Min Qty: 3 89
  • 3 $0.4900
  • 10 $0.3900
  • 100 $0.3230
  • 200 $0.3010
  • 500 $0.2560
$0.2560 / $0.4900 Buy Now
DISTI # MF-RX030/72-0
Avnet Abacus PTC Resettable Fuse 40A 72V Bulk (Alt: MF-RX030/72-0) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 7 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S134600172925
Chip1Stop PTC Resettable Fuse 0.3A(hold) 0.6A(trip) 72V 40A 0.5W 3s 0.76Ohm Radial 7.4 X 3.1mm Bulk RoHS: Compliant 2560
  • 755 $0.2890
$0.2890 Buy Now
DISTI # C1S134601338555
Chip1Stop PTC Resettable Fuses RoHS: Compliant 3
  • 5 $0.3910
$0.3910 Buy Now

CAD Models for MF-RX030/72-0 by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MF-RX030/72-0 by Bourns Inc

MF-RX030/72-0
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
Radial,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Bourns
Additional Feature
RMIN AT 23 DEG CEL
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
13.4 mm
Package Length
7.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Package Width
3.1 mm
Packing Method
BULK
Reference Standard
CUL; TUV; UL
Resistance
0.76 Ω
Resistor Type
PTC RESETTABLE FUSE
Surface Mount
NO
Terminal Finish
TIN
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
OVERCURRENT PROTECTION
Working Voltage
72 V
Want to compare parts?
  1. MF-RX030/72-0
    Bourns Inc
    PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
    VS

Related Parts for MF-RX030/72-0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MF-RX030/72-0 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MF-RX030/72-0 by Bourns Inc

Select Manufacturer
Which Manufacturer of MF-RX030/72-0 would you like to use for your alert(s)?
  • Please alert me when MF-RX030/72-0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MF-RX030/72-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MF-RX030/72-0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MF-RX030/72-0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MF-RX030/72-0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MF-RX030/72-0 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: