-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15P2099
|
Newark | Multifuse, Radial, 0.2A, 72V, Thermistor Mounting:Through Hole, Product Range:Mf-Rx/72 Series, Holding Current:200Ma, Tripping Current:400Ma, Voltage Rating:72V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Bourns MF-RX020/72-0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 3138 |
|
$0.3070 / $0.4380 | Buy Now |
DISTI #
MF-RX020/72-0-ND
|
DigiKey | PTC RESET FUSE 72V 200MA RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2706 In Stock |
|
$0.2495 / $0.6400 | Buy Now |
DISTI #
MF-RX020/72-0
|
Avnet Americas | PTC Resettable Fuse 40A 72V Bulk - Bulk (Alt: MF-RX020/72-0) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1125 / $0.2698 | Buy Now |
DISTI #
652-MF-RX020/72-0
|
Mouser Electronics | Resettable Fuses - PPTC PTC RESETTABLE 0.2A 72V RADIAL LEADED RoHS: Compliant | 1452 |
|
$0.1300 / $0.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
198 In Stock |
|
$0.1121 / $0.3610 | Buy Now |
DISTI #
69917691
|
Verical | PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 72V 40A 0.4W 2.2s 1.5Ohm Radial 7.4 X 3.1mm Bulk RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Date Code: 2318 | Americas - 7000 |
|
$0.1198 / $0.1548 | Buy Now |
DISTI #
MF-RX020/72-0
|
Avnet Americas | PTC Resettable Fuse 40A 72V Bulk - Bulk (Alt: MF-RX020/72-0) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1125 / $0.2698 | Buy Now |
DISTI #
MF-RX020/72-0
|
Avnet Abacus | PTC Resettable Fuse 40A 72V Bulk (Alt: MF-RX020/72-0) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1652184
|
element14 Asia-Pacific | MULTIFUSE, RADIAL, 0.2A, 72V RoHS: Compliant Min Qty: 5 Container: Each | 3143 |
|
$0.2593 / $0.4152 | Buy Now |
DISTI #
1652184
|
Farnell | MULTIFUSE, RADIAL, 0.2A, 72V RoHS: Compliant Min Qty: 5 Lead time: 5 Weeks, 1 Days Container: Each | 3138 |
|
$0.2631 / $0.3972 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-RX020/72-0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RX020/72-0
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.7 mm | |
Package Length | 7.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 1.5 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 72 V |