There are no models available for this part yet.
Overview of MF-RX014/250U-2 by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MF-RX014/250U-2 by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32K6213
|
Newark | Ptc - Radial Leaded /Tape & Reel - 13" Reel |Bourns MF-RX014/250U-2 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3730 / $0.3810 | Buy Now | |
DISTI #
MF-RX014/250U-2-ND
|
DigiKey | PTC RESET FUSE 60V 145MA RADIAL Min Qty: 6000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3676 | Buy Now | |
DISTI #
MF-RX014/250U-2
|
Avnet Americas | PTC Resettable Fuse 3A 60VDC T/R - Tape and Reel (Alt: MF-RX014/250U-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2313 / $0.3976 | Buy Now | |
DISTI #
652-MF-RX014/250U-2
|
Mouser Electronics | Resettable Fuses - PPTC PTC - RADIAL LEADED RoHS: Compliant | 0 |
|
$0.2650 | Order Now | |
Onlinecomponents.com | PTC Resettable Fuse 0.145A(hold) 60VDC 3.5Ohm Radial 6 X 3.8 X 10mm Bulk RoHS: Compliant | 0 |
|
$0.3476 / $0.7280 | Buy Now | ||
DISTI #
65089511
|
Verical | PTC Resettable Fuse 0.145A(hold) 60VDC 3A 3.5Ohm Radial 6 X 3.8 X 10mm T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2245 | Americas - 6000 |
|
$0.2314 / $0.2777 | Buy Now | |
DISTI #
MF-RX014/250U-2
|
Avnet Abacus | PTC Resettable Fuse 3A 60VDC T/R - Tape and Reel (Alt: MF-RX014/250U-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | PTC Resettable Fuse 0.145A(hold) 60VDC 3.5Ohm Radial 6 X 3.8 X 10mm Bulk RoHS: Compliant | 0 |
|
$0.3476 / $0.7280 | Buy Now |
CAD Models for MF-RX014/250U-2 by Bourns Inc
Part Data Attributes for MF-RX014/250U-2 by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Factory Lead Time
|
7 Weeks
|
Additional Feature
|
MINIMUM RESISTANCE IS 3.5 OHMS
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
10 mm
|
Package Length
|
6 mm
|
Package Style
|
Radial
|
Package Width
|
3.8 mm
|
Packing Method
|
TR, 14.5 INCH
|
Reference Standard
|
CUL, TUV
|
Resistor Type
|
PTC RESETTABLE FUSE
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Thermistor Application
|
OVERCURRENT PROTECTION
|
Working Voltage
|
60 V
|