Part Details for MF-RX014/250-2 by Bourns Inc
Overview of MF-RX014/250-2 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MF-RX014/250-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K6211
|
Newark | Ptc 0.14A 250V Radial Leaded Telecom /Tape & Reel - 13" Reel |Bourns MF-RX014/250-2 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3460 / $0.3540 | Buy Now |
DISTI #
118-MF-RX014/250-2CT-ND
|
DigiKey | PTC RESET FUSE 60V 145MA RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13500 In Stock |
|
$0.2188 / $0.6400 | Buy Now |
DISTI #
MF-RX014/250-2
|
Avnet Americas | PTC Resettable Fuse 60VDC T/R - Tape and Reel (Alt: MF-RX014/250-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2275 / $0.3692 | Buy Now |
DISTI #
652-MF-RX014/250-2
|
Mouser Electronics | Resettable Fuses - PPTC 60V .145A-HD 3A MAX RoHS: Compliant | 6216 |
|
$0.2180 / $0.5400 | Buy Now |
DISTI #
70153678
|
RS | Fuse, Resettable/Telecom, Fast Acting, 0.14A, 0.256x0.181x0.433", Radial, 60VDC | Bourns MF-RX014/250-2 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4570 | RFQ |
|
Onlinecomponents.com | PTC Resettable Fuse 0.145A(hold) 60VDC 3Ohm Radial 6.5 X 4.6 X 11mm T/R Automotive RoHS: Compliant |
9000 In Stock |
|
$0.3227 / $0.7181 | Buy Now |
DISTI #
60856642
|
Verical | PTC Resettable Fuse 0.145A(hold) 60VDC 3A 3Ohm Radial 6.5 X 4.6 X 11mm T/R RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2127 | Americas - 9000 |
|
$0.7953 / $0.8448 | Buy Now |
DISTI #
MF-RX014/250-2
|
TTI | Resettable Fuses - PPTC 60V .145A-HD 3A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 6000 Container: Reel | Americas - 0 |
|
$0.2220 / $0.2270 | Buy Now |
DISTI #
MF-RX014/250-2
|
Avnet Abacus | PTC Resettable Fuse 60VDC T/R - Tape and Reel (Alt: MF-RX014/250-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PTC Resettable Fuse 0.145A(hold) 60VDC 3Ohm Radial 6.5 X 4.6 X 11mm T/R Automotive RoHS: Compliant |
9000 In Stock |
|
$0.3227 / $0.7181 | Buy Now |
Part Details for MF-RX014/250-2
MF-RX014/250-2 CAD Models
MF-RX014/250-2 Part Data Attributes
|
MF-RX014/250-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RX014/250-2
Bourns Inc
Radial Lead Resettable Fuses 60volt 3amp Hold .145 Trip 14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | MINIMUM RESISTANCE IS 3 OHMS | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11 mm | |
Package Length | 6.5 mm | |
Package Style | Radial | |
Package Width | 4.6 mm | |
Packing Method | TR, 14.5 INCH | |
Reference Standard | CUL, TUV | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |