Part Details for MF-RX012/250-T-2 by Bourns Inc
Overview of MF-RX012/250-T-2 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-RX012/250-T-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K6205
|
Newark | Ptc 0.12A 250V Radial Leaded Telecom /Tape & Reel - 13" Reel |Bourns MF-RX012/250-T-2 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3660 / $0.4760 | Buy Now |
DISTI #
118-MF-RX012/250-T-2CT-ND
|
DigiKey | PTC RESET FUSE 60V 120MA RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
50 In Stock |
|
$0.3438 / $0.9700 | Buy Now |
DISTI #
MF-RX012/250-T-2
|
Avnet Americas | PTC Resettable Fuse 60VDC T/R - Tape and Reel (Alt: MF-RX012/250-T-2) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2600 / $0.3905 | Buy Now |
DISTI #
652-MF-RX012/250-T-2
|
Mouser Electronics | Resettable Fuses - PPTC PTC 0.12A 250V RADIAL LEADED TELECOM RoHS: Compliant | 0 |
|
$0.3430 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2526 / $0.3985 | Buy Now |
DISTI #
MF-RX012/250-T-2
|
Avnet Abacus | PTC Resettable Fuse 60VDC T/R - Tape and Reel (Alt: MF-RX012/250-T-2) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2526 / $0.3985 | Buy Now |
Part Details for MF-RX012/250-T-2
MF-RX012/250-T-2 CAD Models
MF-RX012/250-T-2 Part Data Attributes
|
MF-RX012/250-T-2
Bourns Inc
Buy Now
|
Compare Parts:
MF-RX012/250-T-2
Bourns Inc
|
Samacsys Manufacturer | Bourns |