Part Details for MF-RX012/250-T-0 by Bourns Inc
Overview of MF-RX012/250-T-0 by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-RX012/250-T-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K6204
|
Newark | Ptc 0.12A 250V Radial Leaded Telecom /Bulk, Bag Packaging |Bourns MF-RX012/250-T-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3730 / $0.4040 | Buy Now |
DISTI #
MF-RX012/250-T-0-ND
|
DigiKey | PTC RESET FUSE 60V 120MA RADIAL Min Qty: 1000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3866 | Buy Now |
DISTI #
MF-RX012/250-T-0
|
Avnet Americas | PTC Resettable Fuse 60VDC Bulk - Bulk (Alt: MF-RX012/250-T-0) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2437 / $0.3749 | Buy Now |
DISTI #
652-MF-RX012/250-T-0
|
Mouser Electronics | Resettable Fuses - PPTC PTC 0.12A 250V RADIAL LEADED TELECOM RoHS: Compliant | 0 |
|
$0.3100 / $0.3210 | Order Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.12A(hold) 60VDC 7Ohm Radial 6.5 X 4.6 X 11mm Bulk Automotive RoHS: Compliant | 0 |
|
$0.2558 / $0.4199 | Buy Now |
|
Master Electronics | PTC Resettable Fuse 0.12A(hold) 60VDC 7Ohm Radial 6.5 X 4.6 X 11mm Bulk Automotive RoHS: Compliant | 0 |
|
$0.2558 / $0.4199 | Buy Now |
Part Details for MF-RX012/250-T-0
MF-RX012/250-T-0 CAD Models
MF-RX012/250-T-0 Part Data Attributes
|
MF-RX012/250-T-0
Bourns Inc
Buy Now
|
Compare Parts:
MF-RX012/250-T-0
Bourns Inc
|
Samacsys Manufacturer | Bourns |