Part Details for MF-RX012/250-0 by Bourns Inc
Overview of MF-RX012/250-0 by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MF-RX012/250-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K6206
|
Newark | Ptc 0.12A 250V Radial Leaded Telecom /Bulk, Bag Packaging |Bourns MF-RX012/250-0 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3530 | Buy Now |
DISTI #
118-MF-RX012/250-0-ND
|
DigiKey | PTC RESET FUSE 60V 120MA RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3480 In Stock |
|
$0.3282 / $0.8100 | Buy Now |
DISTI #
MF-RX012/250-0
|
Avnet Americas | PTC Resettable Fuse 60VDC Bulk - Bulk (Alt: MF-RX012/250-0) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2125 / $0.3550 | Buy Now |
DISTI #
652-MF-RX012/250-0
|
Mouser Electronics | Resettable Fuses - PPTC PTC 0.12A 250V RADIAL LEADED TELECOM RoHS: Compliant | 11845 |
|
$0.2120 / $0.5700 | Buy Now |
DISTI #
V99:2348_06254676
|
Arrow Electronics | PTC Resettable Fuse 0.12A(hold) 60VDC 3A 4Ohm Radial 6.5 X 4.6 X 11mm RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1633 | Americas - 3 |
|
$0.0553 / $0.2187 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.12A(hold) 60VDC 4Ohm Radial 6.5 X 4.6 X 11mm Bag Automotive RoHS: Compliant | Alternative Product Available |
|
$0.3103 / $0.6500 | Buy Now |
DISTI #
MF-RX012/250-0
|
Avnet Abacus | PTC Resettable Fuse 60VDC Bulk (Alt: MF-RX012/250-0) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | PTC Resettable Fuse 0.12A(hold) 60VDC 3A 4Ohm Radial 6.5 X 4.6 X 11mm Bag Automotive / FUSE PTC RESETTABLE 0.12A HOLD | 1510 |
|
RFQ | |
|
Master Electronics | PTC Resettable Fuse 0.12A(hold) 60VDC 4Ohm Radial 6.5 X 4.6 X 11mm Bag Automotive RoHS: Compliant | Alternative Product Available |
|
$0.3103 / $0.6500 | Buy Now |
Part Details for MF-RX012/250-0
MF-RX012/250-0 CAD Models
MF-RX012/250-0 Part Data Attributes:
|
MF-RX012/250-0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RX012/250-0
Bourns Inc
PTC Resettable Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
Circuit RMS Voltage-Max | 250 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11 mm | |
Package Length | 6.5 mm | |
Package Style | Radial | |
Package Width | 4.6 mm | |
Packing Method | BULK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 4 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |