Part Details for MF-RM016/240-0 by Bourns Inc
Overview of MF-RM016/240-0 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-RM016/240-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W9034
|
Newark | Fuse, Resettable Ptc, 240Vac, 160Ma, Radial, Product Range:Mf-Rm Series, Voltage Rating:240Vac, Holding Current:160Ma, Trip Current:370Ma, Time To Trip:15S, Fuse Shape:Round, Current Rating Max:2A, Lead Spacing:5.1Mm, Diameter:9.9Mm Rohs Compliant: Yes |Bourns MF-RM016/240-0 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3020 | Buy Now |
DISTI #
MF-RM016/240-0-ND
|
DigiKey | PTC RESET FUSE 240V 160MA RADIAL Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2955 In Stock |
|
$0.3004 / $0.7900 | Buy Now |
DISTI #
MF-RM016/240-0
|
Avnet Americas | PTC Resettable Fuse 240VAC Bulk - Bulk (Alt: MF-RM016/240-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2522 / $0.3124 | Buy Now |
DISTI #
652-MF-RM016/240-0
|
Mouser Electronics | Resettable Fuses - PPTC 240V .16A-HD 2A MAX RoHS: Compliant | 9562 |
|
$0.2440 / $0.5100 | Buy Now |
DISTI #
70250119
|
RS | Fuse, Resettable, 240Vac, 0.160A, Radial, Thru Hole, Bulk | Bourns MF-RM016/240-0 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3300 / $0.4100 | RFQ |
|
Onlinecomponents.com | PTC Resettable Fuse 0.16A(hold) 0.37A(trip) 240VAC 1.4W 15s 2.5Ohm Radial 9.9 X 3.8mm Bulk RoHS: Compliant |
1900 In Stock |
|
$0.3018 / $0.4604 | Buy Now |
DISTI #
51555033
|
Verical | PTC Resettable Fuse 0.16A(hold) 0.37A(trip) 240VAC 2A 1.4W 15s 2.5Ohm Radial 9.9 X 3.8mm Bulk RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 1706 | Americas - 1900 |
|
$0.7148 / $0.9019 | Buy Now |
DISTI #
MF-RM016/240-0
|
TTI | Resettable Fuses - PPTC 240V .16A-HD 2A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1750 In Stock |
|
$0.2740 / $0.3890 | Buy Now |
DISTI #
MF-RM016/240-0
|
Avnet Abacus | PTC Resettable Fuse 240VAC Bulk (Alt: MF-RM016/240-0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PTC Resettable Fuse 0.16A(hold) 0.37A(trip) 240VAC 1.4W 15s 2.5Ohm Radial 9.9 X 3.8mm Bulk RoHS: Compliant |
1900 In Stock |
|
$0.3018 / $0.4604 | Buy Now |
Part Details for MF-RM016/240-0
MF-RM016/240-0 CAD Models
MF-RM016/240-0 Part Data Attributes
|
MF-RM016/240-0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RM016/240-0
Bourns Inc
PTC Resettable Fuse
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | FLAME PROOF, RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Height | 9.9 mm | |
Package Length | 9.9 mm | |
Package Style | Radial | |
Package Width | 3.8 mm | |
Packing Method | BULK | |
Reference Standard | CUL; TUV; UL | |
Resistance | 2.5 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 240 V |