Part Details for MF-RHT450-2 by Bourns Inc
Results Overview of MF-RHT450-2 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF-RHT450-2 Information
MF-RHT450-2 by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MF-RHT450-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5646
|
Newark | Fuse, Resettable Ptc, Aec-Q200, 16V, Thd, Thermistor Mounting:Through Hole, Product Range:Mf-Rht S... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2790 |
|
$0.6500 | Buy Now |
DISTI #
118-MF-RHT450-2CT-ND
|
DigiKey | PTC RESET FUSE 16V 4.5A RADIAL Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
52 In Stock |
|
$0.3375 / $0.9800 | Buy Now |
DISTI #
MF-RHT450-2
|
Avnet Americas | PTC Resettable Fuse 100A 16V T/R - Tape and Reel (Alt: MF-RHT450-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2960 / $0.3406 | Buy Now |
DISTI #
652-MF-RHT450-2
|
Mouser Electronics | Resettable Fuses - PPTC PTC 4.5A 16V RADIAL LEADED HI-TEMP RoHS: Compliant | 0 |
|
$0.3440 | Order Now |
|
Onlinecomponents.com | 4.5A High-Temperature PTC Resettable Fuse, Radial Thru Hole RoHS: Compliant |
2994 Partner Stock |
|
$0.5830 / $0.6520 | Buy Now |
DISTI #
MF-RHT450-2
|
Avnet Abacus | PTC Resettable Fuse 100A 16V TR - Tape and Reel (Alt: MF-RHT450-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 4.5A High-Temperature PTC Resettable Fuse, Radial Thru Hole RoHS: Compliant |
2994 Partner Stock |
|
$0.5830 / $0.6520 | Buy Now |
Part Details for MF-RHT450-2
MF-RHT450-2 CAD Models
MF-RHT450-2 Part Data Attributes
|
MF-RHT450-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RHT450-2
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.6 mm | |
Package Length | 10.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | TR, 15 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.022 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 16 V |