Part Details for MF-RHT400-0 by Bourns Inc
Overview of MF-RHT400-0 by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-RHT400-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC4544
|
Newark | Ptc 4.0A 16V Radial Leaded Hi-Temp /Bulk, Bag Packaging |Bourns MF-RHT400-0 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3670 | Buy Now |
DISTI #
118-MF-RHT400-0-ND
|
DigiKey | PTC RESET FUSE 16V 4A RADIAL Min Qty: 1 Lead time: 4 Weeks Container: Bag |
2441 In Stock |
|
$0.3250 / $0.5900 | Buy Now |
DISTI #
MF-RHT400-0
|
Avnet Americas | PTC Resettable Fuse 100A 16V Bulk - Bulk (Alt: MF-RHT400-0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2375 / $0.3692 | Buy Now |
DISTI #
652-MF-RHT400-0
|
Mouser Electronics | Resettable Fuses - PPTC PTC 4.0A 16V RADIAL LEADED HI-TEMP RoHS: Compliant | 0 |
|
$0.3270 | Order Now |
DISTI #
V99:2348_18852984
|
Arrow Electronics | PTC Resettable Fuse 4A(hold) 7.5A(trip) 16V 100A 3.3W 5s 0.024Ohm Radial 10 X 3 X 15mm Bulk Automotive RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1738 | Americas - 687 |
|
$0.1468 | Buy Now |
DISTI #
71092049
|
RS | 4.0A High-Temperature PTC Resettable Fuse, Radial Thru Hole | Bourns MF-RHT400-0 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4570 | RFQ |
|
Onlinecomponents.com | 4.0A High-Temperature PTC Resettable Fuse, Radial Thru Hole RoHS: Compliant | 0 |
|
$0.3567 / $0.5200 | Buy Now |
DISTI #
25964118
|
Verical | PTC Resettable Fuse 4A(hold) 7.5A(trip) 16V 100A 3.3W 5s 0.024Ohm Radial 10 X 3 X 15mm Bulk Automotive RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 1738 | Americas - 687 |
|
$0.1468 | Buy Now |
DISTI #
MF-RHT400-0
|
Avnet Abacus | (Alt: MF-RHT400-0) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601112869
|
Chip1Stop | PTC Resettable Fuse 4A(hold) 7.5A(trip) 16V 100A 3.3W 5s 0.024Ohm Radial 10 X 3 X 15mm Bulk Automotive RoHS: Compliant | 687 |
|
$0.2920 | Buy Now |
Part Details for MF-RHT400-0
MF-RHT400-0 CAD Models
MF-RHT400-0 Part Data Attributes
|
MF-RHT400-0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RHT400-0
Bourns Inc
PTC Resettable Fuse, 0.024ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15 mm | |
Package Length | 10 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | Bulk | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.024 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 16 V |