-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF-RHS900-0 by Bourns Inc is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK6887
|
Newark | Pptc Resettable Fuse, Rad, Rectnglr, 16V Rohs Compliant: Yes |Bourns MF-RHS900-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$0.7300 / $1.2300 | Buy Now |
DISTI #
118-MF-RHS900-0-ND
|
DigiKey | FUSE PTC RESET 9.0A 16V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
500 In Stock |
|
$0.4819 / $1.3000 | Buy Now |
DISTI #
MF-RHS900-0
|
Avnet Americas | PTC 9.0A 16V RADIAL LEADED HI-TEMP - Bulk (Alt: MF-RHS900-0) Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3875 / $0.4983 | Buy Now |
DISTI #
652-MF-RHS900-0
|
Mouser Electronics | Resettable Fuses - PPTC PTC 9.0A 16V RADIAL LEADED HI-TEMP RoHS: Compliant | 492 |
|
$0.4810 / $1.0900 | Buy Now |
DISTI #
E02:0323_24030320
|
Arrow Electronics | High Temperature PPTC Resettable Fuses RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2409 | Europe - 3000 |
|
$0.5759 / $0.5919 | Buy Now |
DISTI #
V99:2348_28713429
|
Arrow Electronics | High Temperature PPTC Resettable Fuses RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2327 | Americas - 450 |
|
$0.4343 / $0.5216 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4593 / $0.9620 | Buy Now |
DISTI #
78824452
|
Verical | High Temperature PPTC Resettable Fuses RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.5806 / $0.5968 | Buy Now |
DISTI #
78823477
|
Verical | High Temperature PPTC Resettable Fuses RoHS: Compliant Min Qty: 63 Package Multiple: 1 | Americas - 500 |
|
$0.4920 | Buy Now |
DISTI #
76062662
|
Verical | High Temperature PPTC Resettable Fuses RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2327 | Americas - 450 |
|
$0.4343 / $0.4821 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy