Part Details for MF-RG600-2 by Bourns Inc
Overview of MF-RG600-2 by Bourns Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-RG600-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7130
|
Newark | Fuse, Aec-Q200, Ptc, 16V, 6A, Radial, Thermistor Mounting:Through Hole, Product Range:Mf-Rg Series, Holding Current:6A, Tripping Current:10.2A, Voltage Rating:16V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Bourns MF-RG600-2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6610 | Buy Now |
DISTI #
118-MF-RG600-2CT-ND
|
DigiKey | PTC RESET FUSE 16V 6A RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3787 / $0.9700 | Buy Now |
DISTI #
MF-RG600-2
|
Avnet Americas | PTC Resettable Fuse 100A 3.3s 16V 0.01 Ohm 2-Pin Radial Bulk - Tape and Reel (Alt: MF-RG600-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2250 / $0.4260 | Buy Now |
DISTI #
652-MF-RG600-2
|
Mouser Electronics | Resettable Fuses - PPTC 16V 6.0A-HD 100A MAX RoHS: Compliant | 0 |
|
$0.3780 / $0.4000 | Order Now |
DISTI #
V72:2272_17082306
|
Arrow Electronics | PTC Resettable Fuse 6A(hold) 10.2A(trip) 16V 100A 2.8W 3.3s 0.01Ohm Radial 10.7 X 3 X 17.1mm T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1706 Container: Cut Strips | Americas - 922 |
|
$0.0910 / $0.2315 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 6A(hold) 10.2A(trip) 16V 100A 2.8W 3.3s 0.01Ohm Radial 10.7 X 3 X 17.1mm T/R Automotive |
890 In Stock |
|
$0.3660 / $0.4719 | Buy Now |
DISTI #
25817091
|
Verical | PTC Resettable Fuse 6A(hold) 10.2A(trip) 16V 100A 2.8W 3.3s 0.01Ohm Radial 10.7 X 3 X 17.1mm T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 1706 | Americas - 922 |
|
$0.0910 / $0.1212 | Buy Now |
DISTI #
51508640
|
Verical | PTC Resettable Fuse 6A(hold) 10.2A(trip) 16V 100A 2.8W 3.3s 0.01Ohm Radial 10.7 X 3 X 17.1mm T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 890 Package Multiple: 890 Date Code: 1705 | Americas - 890 |
|
$0.5958 | Buy Now |
DISTI #
MF-RG600-2
|
TTI | Resettable Fuses - PPTC 16V 6.0A-HD 100A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4090 | Buy Now |
DISTI #
MF-RG600-2
|
Avnet Americas | PTC Resettable Fuse 100A 3.3s 16V 0.01 Ohm 2-Pin Radial Bulk - Tape and Reel (Alt: MF-RG600-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2250 / $0.4260 | Buy Now |
Part Details for MF-RG600-2
MF-RG600-2 CAD Models
MF-RG600-2 Part Data Attributes:
|
MF-RG600-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RG600-2
Bourns Inc
PTC Resettable Fuse
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.1 mm | |
Package Length | 10.7 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | TR, 15 INCH | |
Reference Standard | AEC-Q200, CUL, UL | |
Resistance | 0.01 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |