Part Details for MF-RG1100-2 by Bourns Inc
Overview of MF-RG1100-2 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-RG1100-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9345
|
Newark | Ptc Resettable 11A 16V Radial Leaded /Tape & Reel - 13" Reel |Bourns MF-RG1100-2 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8090 | Buy Now |
DISTI #
118-MF-RG1100-2CT-ND
|
DigiKey | PTC RESET FUSE 16V 11A RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4851 In Stock |
|
$0.4482 / $1.1500 | Buy Now |
DISTI #
MF-RG1100-2
|
Avnet Americas | MF-RG Series PTC Resettable Fuses 11A Radial Leaded T/R - Tape and Reel (Alt: MF-RG1100-2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4437 / $0.8378 | Buy Now |
DISTI #
652-MF-RG1100-2
|
Mouser Electronics | Resettable Fuses - PPTC 16V 11.0A-HD 100A MAX RoHS: Compliant | 0 |
|
$0.5760 / $1.1200 | Order Now |
|
Onlinecomponents.com | PTC Resettable Fuse 11A(hold) 18.7A(trip) 16V 100A 3.7W 7s 0.0037Ohm Radial 17.5 X 3 X 26mm T/R Automotive | 0 |
|
$0.7320 / $1.5340 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 1000 |
|
$0.3675 / $1.3125 | Buy Now |
|
Quest Components | 800 |
|
$0.4550 / $1.7500 | Buy Now | |
DISTI #
MF-RG1100-2
|
TTI | Resettable Fuses - PPTC 16V 11.0A-HD 100A MAX RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.4330 / $0.4840 | Buy Now |
DISTI #
MF-RG1100-2
|
Avnet Americas | MF-RG Series PTC Resettable Fuses 11A Radial Leaded T/R - Tape and Reel (Alt: MF-RG1100-2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4437 / $0.8378 | Buy Now |
|
Master Electronics | PTC Resettable Fuse 11A(hold) 18.7A(trip) 16V 100A 3.7W 7s 0.0037Ohm Radial 17.5 X 3 X 26mm T/R Automotive | 0 |
|
$0.7320 / $1.5340 | Buy Now |
Part Details for MF-RG1100-2
MF-RG1100-2 CAD Models
MF-RG1100-2 Part Data Attributes:
|
MF-RG1100-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RG1100-2
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 26 mm | |
Package Length | 17.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | TR, 15 INCH | |
Reference Standard | AEC-Q200, CUL, UL | |
Resistance | 0.0037 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |