Part Details for MF-RG1000-2-14 by Bourns Inc
Overview of MF-RG1000-2-14 by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-RG1000-2-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1082
|
Newark | Ptc Resettable 10A 16V Radial Leaded /Tape & Reel - 13" Reel |Bourns MF-RG1000-2-14 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7680 | Buy Now |
DISTI #
118-MF-RG1000-2-14TR-ND
|
DigiKey | PTC RESETTABLE 10A 16V RADIAL LE Min Qty: 3000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7353 | Buy Now |
DISTI #
MF-RG1000-2-14
|
Avnet Americas | - Tape and Reel (Alt: MF-RG1000-2-14) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4188 / $0.7952 | Buy Now |
DISTI #
652-MF-RG1000-2-14
|
Mouser Electronics | Resettable Fuses - PPTC PTC RESETTABLE 10A 16V RADIAL LEADED RoHS: Compliant | 0 |
|
$0.4220 | Order Now |
DISTI #
V36:1790_23984469
|
Arrow Electronics | Radial Leaded Faster Tripping PTC Resettable Fuse Automotive AEC-Q200 Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2248 | Americas - 6000 |
|
$0.6833 / $0.7162 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6950 / $1.4560 | Buy Now |
DISTI #
71819004
|
Verical | Radial Leaded Faster Tripping PTC Resettable Fuse Automotive AEC-Q200 Min Qty: 3000 Package Multiple: 3000 Date Code: 2248 | Americas - 6000 |
|
$0.6833 / $0.7162 | Buy Now |
DISTI #
MF-RG1000-2-14
|
Avnet Abacus | - Tape and Reel (Alt: MF-RG1000-2-14) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601530791
|
Chip1Stop | Fuses | 6000 |
|
$0.8720 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6950 / $1.4560 | Buy Now |
Part Details for MF-RG1000-2-14
MF-RG1000-2-14 CAD Models
MF-RG1000-2-14 Part Data Attributes
|
MF-RG1000-2-14
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-RG1000-2-14
Bourns Inc
PTC Resettable Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 25.2 mm | |
Package Length | 16.5 mm | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | TR, 15 INCH | |
Reference Standard | AEC-Q200, CUL, UL | |
Resistance | 0.004 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |