Part Details for MF-R800-0-003 by Bourns Inc
Overview of MF-R800-0-003 by Bourns Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-R800-0-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MF-R800-0-003-ND
|
DigiKey | PTC RESET FUSE 30V 8A RADIAL Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MF-R800-0-003
|
Avnet Americas | Fuse 40A 30V 2-Pin Bulk - Bulk (Alt: MF-R800-0-003) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for MF-R800-0-003
MF-R800-0-003 CAD Models
MF-R800-0-003 Part Data Attributes
|
MF-R800-0-003
Bourns Inc
Buy Now
|
Compare Parts:
MF-R800-0-003
Bourns Inc
|
Samacsys Manufacturer | Bourns |