-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC4572
|
Newark | Ptc Resettable 7.0A 30V Radial Leaded /Tape & Reel - 13" Reel |Bourns MF-R700-2 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4230 | Buy Now |
DISTI #
118-MF-R700-2CT-ND
|
DigiKey | PTC RESET FUSE 30V 7A RADIAL Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4727 In Stock |
|
$0.2875 / $0.8300 | Buy Now |
DISTI #
MF-R700-2
|
Avnet Americas | PTC - RADIAL LEADED - Tape and Reel (Alt: MF-R700-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2990 / $0.4260 | Buy Now |
DISTI #
652-MF-R700-2
|
Mouser Electronics | Resettable Fuses - PPTC PTC RESETTABLE 7.0A 30V RADIAL LEADED RoHS: Compliant | 3682 |
|
$0.3290 / $0.6900 | Buy Now |
DISTI #
E02:0323_12705550
|
Arrow Electronics | PTC Resettable Fuse 7A(hold) 14A(trip) 30V 40A 3.8W 17.5s 0.005Ohm Radial 22.1 X 3 X 29.8mm T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2427 | Europe - 3000 |
|
$0.2877 | Buy Now |
DISTI #
V36:1790_18813916
|
Arrow Electronics | PTC Resettable Fuse 7A(hold) 14A(trip) 30V 40A 3.8W 17.5s 0.005Ohm Radial 22.1 X 3 X 29.8mm T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2335 | Americas - 3000 |
|
$0.2411 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2882 / $0.4225 | Buy Now |
DISTI #
71248455
|
Verical | PTC Resettable Fuse 7A(hold) 14A(trip) 30V 40A 3.8W 17.5s 0.005Ohm Radial 22.1 X 3 X 29.8mm T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2335 | Americas - 3000 |
|
$0.2411 | Buy Now |
DISTI #
83596368
|
Verical | PTC Resettable Fuse 7A(hold) 14A(trip) 30V 40A 3.8W 17.5s 0.005Ohm Radial 22.1 X 3 X 29.8mm T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2427 | Americas - 3000 |
|
$0.2935 | Buy Now |
|
Bristol Electronics | 2885 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-R700-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R700-2
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 29.8 mm | |
Package Length | 22.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | TR, 15 INCH | |
Reference Standard | CUL; TUV | |
Resistance | 0.005 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for MF-R700-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-R700-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF-R700-0-10-99 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | MF-R700-2 vs MF-R700-0-10-99 |
MF-R700-0-14 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | MF-R700-2 vs MF-R700-0-14 |
MF-R700-0-9-99 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | MF-R700-2 vs MF-R700-0-9-99 |
MF-R700-0 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | MF-R700-2 vs MF-R700-0 |
PFRA.700 | PTC Resettable Fuse, 0.03ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | MF-R700-2 vs PFRA.700 |
MF-R700AP | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Bourns Inc | MF-R700-2 vs MF-R700AP |
MF-R700-0-17 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | MF-R700-2 vs MF-R700-0-17 |
MF-R700 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | MF-R700-2 vs MF-R700 |
MF-R700-AP | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | MF-R700-2 vs MF-R700-AP |
MF-R700-2-99 | PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED | Bourns Inc | MF-R700-2 vs MF-R700-2-99 |