-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HXR5004A-DNT-F8 | Renesas Electronics Corporation | 10Gb/s Limited TIA Receiver | |
14550R-500 | Renesas Electronics Corporation | Open systems IP Communication and Control Processor for LON and BACnet Control Networks | |
HXR5004A-EVB | Renesas Electronics Corporation | 10Gb/s Limited TIA Receiver |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F1791
|
Newark | Fuse, Ptc Reset, 30V, 5A, Radial, Product Range:Mf-R Series, Voltage Rating:30Vdc, Holding Current:5A, Trip Current:10A, Time To Trip:14.5S, Fuse Shape:Rectangular, Current Rating Max:40A, Lead Spacing:10.2Mm, Diameter:- Rohs Compliant: Yes |Bourns MF-R500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3095 |
|
$0.3600 / $0.5720 | Buy Now |
DISTI #
MF-R500-ND
|
DigiKey | PTC RESET FUSE 30V 5A RADIAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
214 In Stock |
|
$0.2277 / $0.6000 | Buy Now |
DISTI #
16F1791
|
Avnet Americas | PTC Resettable Fuse 40A 14.5s 30VDC 0.01 Ohm 2-PIN Radial Leaded - Bulk (Alt: 16F1791) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 4 Days Container: Bulk | 3095 Partner Stock |
|
RFQ | |
DISTI #
MF-R500
|
Avnet Americas | PTC Resettable Fuse 40A 14.5s 30VDC 0.01 Ohm 2-PIN Radial Leaded - Bulk (Alt: MF-R500) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2145 / $0.3834 | Buy Now |
DISTI #
652-MFR500
|
Mouser Electronics | Resettable Fuses - PPTC 30V 5.0A-HD 40A MAX RoHS: Compliant | 7859 |
|
$0.2360 / $0.5500 | Buy Now |
DISTI #
E02:0323_00124008
|
Arrow Electronics | PTC Resettable Fuse 5A(hold) 10A(trip) 30V 40A 3W 14.5s 0.01Ohm Radial 17.4 X 3 X 24.9mm Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2431 | Europe - 8746 |
|
$0.2335 / $0.3278 | Buy Now |
DISTI #
V36:1790_06254369
|
Arrow Electronics | PTC Resettable Fuse 5A(hold) 10A(trip) 30V 40A 3W 14.5s 0.01Ohm Radial 17.4 X 3 X 24.9mm Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2309 | Americas - 2068 |
|
$0.3296 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 5A(hold) 10A(trip) 30V 40A 3W 14.5s 0.01Ohm Radial 17.4 X 3 X 24.9mm Bulk Automotive RoHS: Compliant |
7382 In Stock |
|
$0.2163 / $0.5192 | Buy Now |
DISTI #
84420303
|
Verical | PTC Resettable Fuse 5A(hold) 10A(trip) 30V 40A 3W 14.5s 0.01Ohm Radial 17.4 X 3 X 24.9mm Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 29 Package Multiple: 1 Date Code: 2431 | Americas - 8729 |
|
$0.2320 / $0.3257 | Buy Now |
DISTI #
77826407
|
Verical | PTC Resettable Fuse 5A(hold) 10A(trip) 30V 40A 3W 14.5s 0.01Ohm Radial 17.4 X 3 X 24.9mm Bulk Automotive AEC-Q200 RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 1806 | Americas - 5250 |
|
$0.3021 / $0.6750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-R500
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R500
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 27 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 24.9 mm | |
Package Length | 17.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | Bulk | |
Reference Standard | CUL; TUV | |
Resistance | 0.01 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for MF-R500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF-R500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RUE500-2 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT, RADIAL LEADED | TE Connectivity | MF-R500 vs RUE500-2 |
30R500UP | PTC Resettable Fuse, 0.01ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | MF-R500 vs 30R500UP |
F81926-000 | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, SURFACE MOUNT, ROHS COMPLIANT | TE Connectivity | MF-R500 vs F81926-000 |