Part Details for MF-R1100-0-14 by Bourns Inc
Overview of MF-R1100-0-14 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-R1100-0-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH1238
|
Newark | Ptc Resettable 1.1A 16V Radial Leaded /Bulk, Bag Packaging |Bourns MF-R1100-0-14 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4800 | Buy Now |
DISTI #
118-MF-R1100-0-14-ND
|
DigiKey | PTC RESETTABLE 1.1A 16V RADIAL L Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4636 | Buy Now |
DISTI #
MF-R1100-0-14
|
Avnet Americas | PTC RESETTABLE 1.1A 16V RADIAL LEADED - Bulk (Alt: MF-R1100-0-14) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3375 / $0.4828 | Buy Now |
DISTI #
652-MF-R1100-0-14
|
Mouser Electronics | Resettable Fuses - PPTC PTC RESETTABLE 1.1A 16V RADIAL LEADED RoHS: Compliant | 0 |
|
$0.3400 / $0.3540 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.4221 / $0.8840 | Buy Now | |
DISTI #
MF-R1100-0-14
|
Avnet Americas | PTC RESETTABLE 1.1A 16V RADIAL LEADED - Bulk (Alt: MF-R1100-0-14) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3375 / $0.4828 | Buy Now |
|
Master Electronics | 0 |
|
$0.4221 / $0.8840 | Buy Now |
Part Details for MF-R1100-0-14
MF-R1100-0-14 CAD Models
MF-R1100-0-14 Part Data Attributes:
|
MF-R1100-0-14
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R1100-0-14
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 32.9 mm | |
Package Length | 24.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Reference Standard | CUL, TUV, UL | |
Resistance | 0.003 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 16 V |