Part Details for MF-R075/90-0 by Bourns Inc
Overview of MF-R075/90-0 by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MF-R075/90-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 90V 10A 2.5W 60s 0.37Ohm Radial 11.9 X 3.6mm Bulk Automotive RoHS: Compliant |
186 In Stock |
|
$0.2179 / $0.3121 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT | 800 |
|
$0.1968 / $0.6560 | Buy Now |
|
Master Electronics | PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 90V 10A 2.5W 60s 0.37Ohm Radial 11.9 X 3.6mm Bulk Automotive RoHS: Compliant |
186 In Stock |
|
$0.2179 / $0.3121 | Buy Now |
Part Details for MF-R075/90-0
MF-R075/90-0 CAD Models
MF-R075/90-0 Part Data Attributes:
|
MF-R075/90-0
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R075/90-0
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Radial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | 0.37-0.75 OHMS AT 23 DEG CEL; FLAME PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.5 mm | |
Package Length | 11.9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.6 mm | |
Packing Method | BULK | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 90 V |