There are no models available for this part yet.
Overview of MF-R055/90-AP by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MF-R055/90-AP by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MF-R055/90-AP
|
Avnet Americas | PTC Resettable Fuse 10A 90V Ammo Pack - Ammo Pack (Alt: MF-R055/90-AP) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | 0 |
|
RFQ | ||
Onlinecomponents.com | PTC Resettable Fuse 0.55A(hold) 1.1A(trip) 90V 10A 2W 60s 0.45Ohm Radial 10.9 X 3.6mm Ammo RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now | ||
DISTI #
MF-R055/90-AP
|
Avnet Abacus | PTC Resettable Fuse 10A 90V Ammo Pack (Alt: MF-R055/90-AP) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MF-R055/90-AP by Bourns Inc
Part Data Attributes for MF-R055/90-AP by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
Radial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.80.70
|
Additional Feature
|
0.45-0.9 OHMS AT 23 DEG CEL; FLAME PROOF
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
16.7 mm
|
Package Length
|
10.9 mm
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Package Width
|
3.6 mm
|
Packing Method
|
AMMO PACK
|
Resistor Type
|
PTC RESETTABLE FUSE
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Thermistor Application
|
OVERCURRENT PROTECTION
|
Working Voltage
|
90 V
|