-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1837
|
Newark | Fuse, Ptc Reset, 60V, 400Ma, Radial, Product Range:Mf-R Series, Voltage Rating:60Vdc, Holding Current:400Ma, Tripping Current:800Ma, Time To Trip:3.8S, Fuse Shape:Round, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:7.4Mm Rohs Compliant: Yes |Bourns MF-R040 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2353 |
|
$0.2520 / $0.3170 | Buy Now |
DISTI #
MF-R040-ND
|
DigiKey | PTC RESET FUSE 60V 400MA RADIAL Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7107 In Stock |
|
$0.1510 / $0.3900 | Buy Now |
DISTI #
MF-R040
|
Avnet Americas | PTC Resettable Fuse 40A 60V Bulk - Tape and Reel (Alt: MF-R040) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: Reel | 8025 |
|
$0.2251 | Buy Now |
DISTI #
58K1837
|
Avnet Americas | PTC Resettable Fuse 40A 60V Bulk - Bulk (Alt: 58K1837) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 2368 Partner Stock |
|
$0.2700 / $0.3820 | Buy Now |
DISTI #
652-MFR040
|
Mouser Electronics | Resettable Fuses - PPTC 60V .4A-HD 40A MAX RoHS: Compliant | 19182 |
|
$0.1650 / $0.3900 | Buy Now |
DISTI #
70153583
|
RS | Fuse, Resettable, 40A, Dims 0.291x0.122", Radial, 60VDC, DCR 0.52 Ohms, PCB | Bourns MF-R040 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 10 |
|
$0.3120 / $0.3900 | Buy Now |
|
Onlinecomponents.com | PTC Resettable Fuse 0.4A(hold) 0.8A(trip) 60V 40A 0.55W 3.8s 0.52Ohm Radial 7.4 X 3.1mm Bag Automotive RoHS: Compliant |
12800 In Stock |
|
$0.1466 / $0.1623 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | 398 |
|
RFQ | ||
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC RESETTABLE FUSE, THROUGH HOLE MOUNT | 319 |
|
$0.1586 / $0.3399 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-R040
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R040
Bourns Inc
PTC Resettable Fuse, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13.7 mm | |
Package Length | 7.4 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Reference Standard | CUL; TUV | |
Resistance | 0.52 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 60 V |